IC DC-DC CONV STEPDOWN 12DSBGA - TPS62000YZGT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19610-1-ND |
1 25 100 |
3.92000 3.13200 2.43600 |
Extended Price
3.92 78.30 243.60 |
| Manufacturer Part Number | TPS62000YZGT | |||
| Description | IC DC-DC CONV STEPDOWN 12DSBGA | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS62000YZGT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2 ~ 5.5V |
| Voltage - Output | 0.9 ~ 5V |
| Current - Output | 600mA |
| Output Power | 588mW |
| Package / Case | 12-DSBGA |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS62000YZGT TPS62000YZGT 296 19610 1 ND 296196101ND 296-19610-1 |
TPS62000YZGT Specification Sheet
IC DC-DC CONV STEPDOWN 12DSBGA - TPS62000YZGT (296-19610-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DC-DC CONV STEPDOWN 12DSBGA - TPS62000YZGT
Order 'ic dc-dc conv stepdown 12dsbga - TPS62000YZGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19610-1-ND.
IC DC-DC CONV STEPDOWN 12DSBGA - TPS62000YEGT
Order 'ic dc-dc conv stepdown 12dsbga - TPS62000YEGT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15776-1-ND.
IC DC-DC CONV STEPDOWN 12DSBGA - TPS62000YZGT
Order 'ic dc-dc conv stepdown 12dsbga - TPS62000YZGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19610-2-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62200DBVR
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62200DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12716-1-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62201DBVT
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62201DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12717-1-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62202DBVT
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62202DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12718-1-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62203DBVT
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62203DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12719-1-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62204DBVT
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62204DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12720-1-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62205DBVT
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62205DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12721-1-ND.
IC DC-DC CONV STEPDOWN 12DSBGA - TPS62000YEGT
Order 'ic dc-dc conv stepdown 12dsbga - TPS62000YEGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15776-2-ND.
IC DC-DC CONV STEPDOWN TSOT23-5 - TPS62227DDCT
Order 'ic dc-dc conv stepdown tsot23-5 - TPS62227DDCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19611-1-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62200DBVR
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62200DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12716-6-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62203DBVT
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62203DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12719-6-ND.
IC SYNC STEPDWN CONV I2C 12DSBGA - TPS62350YZGR
Order 'ic sync stepdwn conv i2c 12dsbga - TPS62350YZGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20662-1-ND.
IC SYNC STPDN CONV 800MA 12DSBGA - TPS62353YZGR
Order 'ic sync stpdn conv 800ma 12dsbga - TPS62353YZGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21644-1-ND.
Send this link via E-Mail
Help With This Screen