IC SYNC BUCK PWM CTRLR 20-HTSSOP - UCC2541PWP
| Digi-Key Part Number | 296-19371-ND |
1 25 100 250 500 1000 |
3.26000 2.61000 2.03000 1.92852 1.88500 1.84875 |
Extended Price
3.26 65.25 203.00 482.13 942.50 1848.75 |
| Manufacturer Part Number | UCC2541PWP | |||
| Description | IC SYNC BUCK PWM CTRLR 20-HTSSOP | |||
| Quantity Available | 127 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC2541PWP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | General Purpose |
| Number of Outputs | 1 - Single |
| Package / Case | 20-HTSSOP |
| Packaging | Tube |
| Duty Cycle | - |
| Voltage - Supply | 700 mV ~ 30 V |
| Frequency-Max | 1MHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC2541PWP UCC2541PWP 296 19371 ND 29619371ND 296-19371 |
UCC2541PWP Specification Sheet
IC SYNC BUCK PWM CTRLR 20-HTSSOP - UCC2541PWP (296-19371-ND)
Related parts :IC SYNC BUCK PWM CTRLR 20-HTSSOP - UCC2541PWP
Order 'ic sync buck pwm ctrlr 20-htssop - UCC2541PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19371-ND.
IC SYNC BUCK PWM CTRLR 28-HTSSOP - TPS54073PWP
Order 'ic sync buck pwm ctrlr 28-htssop - TPS54073PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17775-ND.
IC SYNC BUCK PWM CTRLR 28-HTSSOP - TPS54073PWPG4
Order 'ic sync buck pwm ctrlr 28-htssop - TPS54073PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54073PWPG4-ND.
IC SYNC BUCK PWM CTRLR 28-HTSSOP - TPS54073PWPR
Order 'ic sync buck pwm ctrlr 28-htssop - TPS54073PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54073PWPR-ND.
IC SYNC BUCK PWM CTRLR 28-HTSSOP - TPS54073PWPRG4
Order 'ic sync buck pwm ctrlr 28-htssop - TPS54073PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54073PWPRG4-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54110PWPG4
Order 'ic sync buck pwm conv 20-htssop - TPS54110PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54110PWPG4-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54110PWPR
Order 'ic sync buck pwm conv 20-htssop - TPS54110PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54110PWPR-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54110PWPRG4
Order 'ic sync buck pwm conv 20-htssop - TPS54110PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54110PWPRG4-ND.
IC SYNC BUCK PWM C0NV 20-HTSSOP - TPS54310PWP
Order 'ic sync buck pwm c0nv 20-htssop - TPS54310PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12509-5-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54380PWP
Order 'ic sync buck pwm conv 20-htssop - TPS54380PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14391-ND.
IC SYNC BUCK PWM CTRLR 32-QFN - UCC2541RHBR
Order 'ic sync buck pwm ctrlr 32-qfn - UCC2541RHBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19372-1-ND.
IC SYNC BUCK PWM CTRLR 32-QFN - UCC2541RHBR
Order 'ic sync buck pwm ctrlr 32-qfn - UCC2541RHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19372-2-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54310PWPG4
Order 'ic sync buck pwm conv 20-htssop - TPS54310PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54310PWPG4-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54310PWPR
Order 'ic sync buck pwm conv 20-htssop - TPS54310PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54310PWPR-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54310PWPRG4
Order 'ic sync buck pwm conv 20-htssop - TPS54310PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54310PWPRG4-ND.
Send this link via E-Mail
Help With This Screen