IC BUCK CONV 1.6A ADJ 6-SON - TPS40222DRPT - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.6A 4.5 ~ 8 V TPS40222DRPT
| Digi-Key Part Number | 296-19361-2-ND |
250 500 1000 2500 5000 |
1.12000 1.08000 1.04000 1.02400 1.00000 |
Extended Price
280.00 540.00 1040.00 2560.00 5000.00 |
| Manufacturer Part Number | TPS40222DRPT | |||
| Description | IC BUCK CONV 1.6A ADJ 6-SON | |||
| Quantity Available | 250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS40222DRPT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4.5 ~ 8 V |
| Voltage - Output | 0.8 ~ 7 V |
| Current - Output | 1.6A |
| Power - Output | - |
| Package / Case | 6-SON |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 250 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 1.25MHz |
| Drawing Number | 296; 4205935; DRP; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS40222DRPT TPS40222DRPT 296 19361 2 ND 296193612ND 296-19361-2 |
TPS40222DRPT Specification Sheet
IC BUCK CONV 1.6A ADJ 6-SON - TPS40222DRPT (296-19361-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.6A 4.5 ~ 8 V TPS40222DRPTIC BUCK CONV 1.6A ADJ 6-SON - TPS40222DRPT
Order 'ic buck conv 1.6a adj 6-son - TPS40222DRPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19361-1-ND.
IC BUCK CONV 1.6A ADJ 6-SON - TPS40222DRPT
Order 'ic buck conv 1.6a adj 6-son - TPS40222DRPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19361-2-ND.
IC BUCK CONV 1.6A ADJ 6-SON - TPS40222DRPT
Order 'ic buck conv 1.6a adj 6-son - TPS40222DRPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19361-6-ND.
IC BUCK CONV 1.6A ADJ 6-SON - TPS40222DRPR
Order 'ic buck conv 1.6a adj 6-son - TPS40222DRPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40222DRPR-ND.
IC BUCK CONV 1.6A ADJ 6-SON - TPS40222DRPRG4
Order 'ic buck conv 1.6a adj 6-son - TPS40222DRPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40222DRPRG4-ND.
IC BUCK CONV 1.6A ADJ 6-SON - TPS40222DRPTG4
Order 'ic buck conv 1.6a adj 6-son - TPS40222DRPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40222DRPTG4-ND.
IC LDO REG 200MA ADJ 6-SON - TPS79901DRVT
Order 'ic ldo reg 200ma adj 6-son - TPS79901DRVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19299-1-ND.
IC LDO REG 200MA ADJ 6-SON - TPS79901DRVT
Order 'ic ldo reg 200ma adj 6-son - TPS79901DRVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19299-2-ND.
IC PWR DIST SWITCH ADJ 6-SON - TPS2550DRVT
Order 'ic pwr dist switch adj 6-son - TPS2550DRVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23132-1-ND.
IC PWR DIST SWITCH ADJ 6-SON - TPS2550DRVT
Order 'ic pwr dist switch adj 6-son - TPS2550DRVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23132-2-ND.
IC PWR DIST SWITCH ADJ 6-SON - TPS2550DRVT
Order 'ic pwr dist switch adj 6-son - TPS2550DRVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23132-6-ND.
IC PWR DIST SWITCH ADJ 6-SON - TPS2551DRVT
Order 'ic pwr dist switch adj 6-son - TPS2551DRVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23134-1-ND.
IC PWR DIST SWITCH ADJ 6-SON - TPS2551DRVT
Order 'ic pwr dist switch adj 6-son - TPS2551DRVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23134-2-ND.
IC PWR DIST SWITCH ADJ 6-SON - TPS2551DRVT
Order 'ic pwr dist switch adj 6-son - TPS2551DRVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23134-6-ND.
IC LDO REG 150MA ADJ 6-SON - TPS78001DRVR
Order 'ic ldo reg 150ma adj 6-son - TPS78001DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23438-1-ND.
Options for Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.6A 4.5 ~ 8 V TPS40222DRPT
Send this link via E-Mail
Help With This Screen
