IC DUAL SYNC STP-DWN CTRLR 24QFN - TPS51124RGET
| Digi-Key Part Number | 296-19295-1-ND |
1 25 100 |
5.29000 4.23000 3.29000 |
Extended Price
5.29 105.75 329.00 |
| Manufacturer Part Number | TPS51124RGET | |||
| Description | IC DUAL SYNC STP-DWN CTRLR 24QFN | |||
| Quantity Available | 1094 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS51124RGET |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 2 - Dual |
| Voltage - Input | 3 ~ 28V |
| Voltage - Output | 0.76 ~ 5.5V |
| Current - Output | 15A |
| Output Power | 1W |
| Package / Case | 24-VQFN |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS51124RGET TPS51124RGET 296 19295 1 ND 296192951ND 296-19295-1 |
TPS51124RGET Specification Sheet
IC DUAL SYNC STP-DWN CTRLR 24QFN - TPS51124RGET (296-19295-1-ND)
Related parts :IC DUAL SYNC STP-DWN CTRLR 24QFN - TPS51124RGET
Order 'ic dual sync stp-dwn ctrlr 24qfn - TPS51124RGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19295-1-ND.
IC DUAL SYNC STP-DWN CTRLR 24QFN - TPS51124RGET
Order 'ic dual sync stp-dwn ctrlr 24qfn - TPS51124RGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19295-2-ND.
IC DUAL SYNC STP-DWN CTRLR 24QFN - TPS51124RGET
Order 'ic dual sync stp-dwn ctrlr 24qfn - TPS51124RGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19295-6-ND.
IC DUAL SYNC STP-DWN CTRLR 24QFN - TPS51124RGER
Order 'ic dual sync stp-dwn ctrlr 24qfn - TPS51124RGER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51124RGER-ND.
IC DUAL SYNC STP-DWN CTRLR 24QFN - TPS51124RGERG4
Order 'ic dual sync stp-dwn ctrlr 24qfn - TPS51124RGERG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51124RGERG4-ND.
IC DUAL SYNC STP-DWN CTRLR 24QFN - TPS51124RGETG4
Order 'ic dual sync stp-dwn ctrlr 24qfn - TPS51124RGETG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51124RGETG4-ND.
IC DUAL-PHS STP-DWN CTRLR 40-QFN - TPS51620RHAR
Order 'ic dual-phs stp-dwn ctrlr 40-qfn - TPS51620RHAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22979-1-ND.
IC DUAL-PHS STP-DWN CTRLR 40-QFN - TPS51620RHAR
Order 'ic dual-phs stp-dwn ctrlr 40-qfn - TPS51620RHAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22979-2-ND.
IC DUAL-PHS STP-DWN CTRLR 40-QFN - TPS51620RHAR
Order 'ic dual-phs stp-dwn ctrlr 40-qfn - TPS51620RHAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22979-6-ND.
IC SYNC STP-DWN CTRLR 14-TSSOP - TPS51117PW
Order 'ic sync stp-dwn ctrlr 14-tssop - TPS51117PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19425-5-ND.
IC DUAL SYNC STP-DN CTRLR 24MLPQ - SC2443MLTRT
Order 'ic dual sync stp-dn ctrlr 24mlpq - SC2443MLTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC2443MLCT-ND.
IC DUAL SYNC STP-DN CTRLR 24MLPQ - SC2443MLTRT
Order 'ic dual sync stp-dn ctrlr 24mlpq - SC2443MLTRT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number SC2443MLTR-ND.
IC DUAL SYNC STP-DN CTRLR 24MLPQ - SC2443MLTRT
Order 'ic dual sync stp-dn ctrlr 24mlpq - SC2443MLTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC2443MLDKR-ND.
IC DUAL SYNC BUCK CTRLR 30-TSSOP - TPS5120QDBTREP
Order 'ic dual sync buck ctrlr 30-tssop - TPS5120QDBTREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18639-1-ND.
IC DUAL SYNC BUCK CTRLR 30-TSSOP - TPS5120QDBTREP
Order 'ic dual sync buck ctrlr 30-tssop - TPS5120QDBTREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18639-2-ND.
Send this link via E-Mail
Help With This Screen