Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1333-DG
BOX NEMA4X ABS 6.3X3.15X3.35 IN - PN-1333-DG - Boxes, Enclosures, Racks
| Digi-Key Part Number | 377-1135-ND |
1 10 100 200 300 |
13.00000 10.85000 9.75000 8.70000 8.15003 |
Extended Price
13.00 108.50 975.00 1740.00 2445.01 |
| Manufacturer Part Number | PN-1333-DG | |||
| Description | BOX NEMA4X ABS 6.3X3.15X3.35 IN | |||
| Quantity Available | 34 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PN-1333-DG |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Cover Included |
| Features | Card Guides, PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP65, IP66, IP67, NEMA 1,2,4,4X,12,13, UL-508 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 6.3" L x 3.15" W x 3.35" H (160.02mm x 80.01mm x 85.09mm) |
| Thickness | 0.120" (3.05mm) |
| Weight | 0.613 lb (278.05g) |
| Container Type | Box |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PN 1333 DG PN1333DG 377 1135 ND 3771135ND 377-1135 |
PN-1333-DG Specification Sheet
BOX NEMA4X ABS 6.3X3.15X3.35 IN - PN-1333-DG (377-1135-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1333-DGPlastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1333-DG
Order 'box nema4x abs 6.3x3.15x3.35 in - PN-1333-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1135-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1320-DG
Order 'box nema4x abs 2.56x2.28x1.38 in - PN-1320-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1113-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1321-DG
Order 'box nema4x abs 4.53x2.56x1.57 in - PN-1321-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1115-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1322-DG
Order 'box nema4x abs 4.53x2.56x2.17 in - PN-1322-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1118-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1323-DG
Order 'box nema4x abs 4.53x3.54x2.17 in - PN-1323-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1121-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1324-DG
Order 'box nema4x abs 6.73x4.76x2.17 in - PN-1324-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1124-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1325-DG
Order 'box nema4x abs 8.74x5.75x2.17 in - PN-1325-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1126-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1327-DG
Order 'box nema4x abs 6.73x4.76x3.15 in - PN-1327-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1128-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1328-DG
Order 'box nema4x abs 4.53x3.54x3.15 in - PN-1328-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1130-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1329-DG
Order 'box nema4x abs 8.74x5.75x2.95 in - PN-1329-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1132-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1334-DG
Order 'box nema4x abs 7.87x4.72x2.95 in - PN-1334-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1137-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1335-DG
Order 'box nema4x abs 10.43x7.28x 3.74" - PN-1335-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1259-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1342-DG
Order 'box nema4x abs 11.81x 9.06x3.39" - PN-1342-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1342-DG-ND.
Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1333
Order 'box nema4x poly 6.3x3.15x3.35 in - PN-1333' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1134-ND.
Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1333-C
Order 'box nema4x poly 6.30x 3.15x3.35" - PN-1333-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1333-C-ND.
Options for Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1333-DG
Send this link via E-Mail
Help With This Screen
