IC SYNC STEP-DWN CONV 1.8V 10SON - TPS62303DRCR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-18983-1-ND |
1 25 100 250 500 1000 |
2.93000 2.34000 1.82000 1.72900 1.69000 1.65750 |
Extended Price
2.93 58.50 182.00 432.25 845.00 1657.50 |
| Manufacturer Part Number | TPS62303DRCR | |||
| Description | IC SYNC STEP-DWN CONV 1.8V 10SON | |||
| Quantity Available | 2568 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS62303DRCR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.7 ~ 6V |
| Voltage - Output | 1.8V |
| Current - Output | 500mA |
| Output Power | 2.05W |
| Package / Case | 10-SON |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS62303DRCR TPS62303DRCR 296 18983 1 ND 296189831ND 296-18983-1 |
TPS62303DRCR Specification Sheet
IC SYNC STEP-DWN CONV 1.8V 10SON - TPS62303DRCR (296-18983-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC SYNC STEP-DWN CONV 1.8V 10SON - TPS62303DRCR
Order 'ic sync step-dwn conv 1.8v 10son - TPS62303DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18983-1-ND.
IC SYNC STEP-DWN CONV 1.8V 10SON - TPS62303DRCR
Order 'ic sync step-dwn conv 1.8v 10son - TPS62303DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18983-2-ND.
IC SYNC STEP-DWN CONV 1.8V 10SON - TPS62303DRCR
Order 'ic sync step-dwn conv 1.8v 10son - TPS62303DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18983-6-ND.
IC SYNC STEP-DWN CONV .5A 10SON - TPS62301DRCR
Order 'ic sync step-dwn conv .5a 10son - TPS62301DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17990-1-ND.
IC SYNC STEP-DWN CONV .5A 10SON - TPS62301DRCR
Order 'ic sync step-dwn conv .5a 10son - TPS62301DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17990-2-ND.
IC SYNC STEP-DWN CONV 1.6V 10SON - TPS62302DRCR
Order 'ic sync step-dwn conv 1.6v 10son - TPS62302DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18982-1-ND.
IC SYNC STEP-DWN CONV 1.6V 10SON - TPS62302DRCR
Order 'ic sync step-dwn conv 1.6v 10son - TPS62302DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18982-2-ND.
IC SYNC STEP-DWN CONV ADJ 10SON - TPS62320DRCR
Order 'ic sync step-dwn conv adj 10son - TPS62320DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18985-1-ND.
IC SYNC STEP-DWN CONV ADJ 10SON - TPS62320DRCR
Order 'ic sync step-dwn conv adj 10son - TPS62320DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18985-2-ND.
IC SYNC STEP-DWN CONV 1.5V 10SON - TPS62321DRCR
Order 'ic sync step-dwn conv 1.5v 10son - TPS62321DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18986-1-ND.
IC SYNC STEP-DWN CONV 1.5V 10SON - TPS62321DRCR
Order 'ic sync step-dwn conv 1.5v 10son - TPS62321DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18986-2-ND.
IC SYNC STEP-DWN CONV 1.2V 10SON - TPS62304DRCR
Order 'ic sync step-dwn conv 1.2v 10son - TPS62304DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19297-1-ND.
IC SYNC STEP-DWN CONV 1.2V 10SON - TPS62304DRCR
Order 'ic sync step-dwn conv 1.2v 10son - TPS62304DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19297-2-ND.
IC SYNC STEP-DWN CONV 1.5V 10SON - TPS62301DRCRG4
Order 'ic sync step-dwn conv 1.5v 10son - TPS62301DRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62301DRCRG4-ND.
IC SYNC STEP-DWN CONV 1.6V 10SON - TPS62302DRCRG4
Order 'ic sync step-dwn conv 1.6v 10son - TPS62302DRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62302DRCRG4-ND.
Send this link via E-Mail
Help With This Screen