IC BOOST CONV DUAL 16-QFN - TPS61121RSAR
| Digi-Key Part Number | 296-18973-1-ND |
1 25 100 250 500 1000 |
3.38000 2.70000 2.10000 1.99500 1.95000 1.91250 |
Extended Price
3.38 67.50 210.00 498.75 975.00 1912.50 |
| Manufacturer Part Number | TPS61121RSAR | |||
| Description | IC BOOST CONV DUAL 16-QFN | |||
| Quantity Available | 2973 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS61121RSAR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Linear and Switching |
| Package / Case | 16-VQFN |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed, Boost |
| Current - Output | 200mA, 500mA |
| Voltage - Output | 1.5V, 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS61121RSAR TPS61121RSAR 296 18973 1 ND 296189731ND 296-18973-1 |
TPS61121RSAR Specification Sheet
IC BOOST CONV DUAL 16-QFN - TPS61121RSAR (296-18973-1-ND)
Related parts :IC BOOST CONV DUAL 16-QFN - TPS61121RSAR
Order 'ic boost conv dual 16-qfn - TPS61121RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18973-1-ND.
IC BOOST CONV DUAL 16-QFN - TPS61121RSAR
Order 'ic boost conv dual 16-qfn - TPS61121RSAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18973-2-ND.
IC BOOST CONV DUAL-OUT 10-QFN - TPS61150ADRCR
Order 'ic boost conv dual-out 10-qfn - TPS61150ADRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21273-1-ND.
IC BOOST CONV DUAL-OUT 10-QFN - TPS61150ADRCR
Order 'ic boost conv dual-out 10-qfn - TPS61150ADRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21273-6-ND.
IC DAC 12BIT DUAL 16-QFN - DAC7553IRGTT
Order 'ic dac 12bit dual 16-qfn - DAC7553IRGTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18683-1-ND.
IC BOOST CONV DUAL-OUT 20-TSSOP - TPS61107PWR
Order 'ic boost conv dual-out 20-tssop - TPS61107PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13750-1-ND.
IC BOOST CONV DUAL-OUT 20-TSSOP - TPS61107PWR
Order 'ic boost conv dual-out 20-tssop - TPS61107PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13750-6-ND.
IC BOOST CONV ADJ 1A 16-QFN - TPS61030RSAR
Order 'ic boost conv adj 1a 16-qfn - TPS61030RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16660-1-ND.
IC BOOST CONV ADJ 1A 16-QFN - TPS61030RSAR
Order 'ic boost conv adj 1a 16-qfn - TPS61030RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16660-6-ND.
IC BOOST CONV 3.3V 1A 16-QFN - TPS61031RSAR
Order 'ic boost conv 3.3v 1a 16-qfn - TPS61031RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16661-1-ND.
IC BOOST CONV 3.3V 1A 16-QFN - TPS61031RSAR
Order 'ic boost conv 3.3v 1a 16-qfn - TPS61031RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16661-6-ND.
IC BOOST CONV 5V 1A 16-QFN - TPS61032RSAR
Order 'ic boost conv 5v 1a 16-qfn - TPS61032RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16662-1-ND.
IC BOOST CONV 5V 1A 16-QFN - TPS61032RSAR
Order 'ic boost conv 5v 1a 16-qfn - TPS61032RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16662-6-ND.
IC SEPIC CONV DUAL CELL 16-QFN - TPS61132RSAR
Order 'ic sepic conv dual cell 16-qfn - TPS61132RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18975-1-ND.
IC BOOST CONV DUAL-OUT 16-QFN - TPS61120RSARG4
Order 'ic boost conv dual-out 16-qfn - TPS61120RSARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61120RSARG4-ND.
Send this link via E-Mail
Help With This Screen