Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 20A 4.5 ~ 15 V TPS40190DRCR
IC SYNCH BUCK CONTROLLER 10-SON - TPS40190DRCR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-18340-1-ND |
1 25 100 250 500 1000 |
2.25000 1.80000 1.40000 1.33000 1.30000 1.27500 |
Extended Price
2.25 45.00 140.00 332.50 650.00 1275.00 |
| Manufacturer Part Number | TPS40190DRCR | |||
| Description | IC SYNCH BUCK CONTROLLER 10-SON | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS40190DRCR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4.5 ~ 15 V |
| Voltage - Output | 0.6 ~ 12.75 V |
| Current - Output | 20A |
| Power - Output | - |
| Package / Case | 10-SON |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 300kHz |
| Drawing Number | 296; 4204102; DRC; 10 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS40190DRCR TPS40190DRCR 296 18340 1 ND 296183401ND 296-18340-1 |
TPS40190DRCR Specification Sheet
IC SYNCH BUCK CONTROLLER 10-SON - TPS40190DRCR (296-18340-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 20A 4.5 ~ 15 V TPS40190DRCRTexas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 20A 4.5 ~ 15 V TPS40190DRCR
Order 'ic synch buck controller 10-son - TPS40190DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18340-1-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 20A 4.5 ~ 15 V TPS40190DRCR
Order 'ic synch buck controller 10-son - TPS40190DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18340-6-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 20A 4.5 ~ 15 V TPS40190DRCR
Order 'ic synch buck controller 10-son - TPS40190DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18340-2-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 15A 4.5 ~ 18 V TPS40192DRCR
Order 'ic sync buck ctrlr 10-son - TPS40192DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21676-1-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 20A 4.5 ~ 18 V TPS40193DRCR
Order 'ic sync buck ctrlr 10-son - TPS40193DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21677-1-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 20A 4.5 ~ 15 V TPS40190DRCRG4
Order 'ic synch buck controller 10-son - TPS40190DRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40190DRCRG4-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 20A 4.5 ~ 15 V TPS40190DRCT
Order 'ic synch buck controller 10-son - TPS40190DRCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40190DRCT-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 20A 4.5 ~ 15 V TPS40190DRCTG4
Order 'ic synch buck controller 10-son - TPS40190DRCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40190DRCTG4-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 15A 4.5 ~ 18 V TPS40192DRCR
Order 'ic sync buck ctrlr 10-son - TPS40192DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21676-6-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 20A 4.5 ~ 18 V TPS40193DRCR
Order 'ic sync buck ctrlr 10-son - TPS40193DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21677-6-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) - 4.5 ~ 13.2 V TPS51113DRCT
Order 'ic sgl sync buck ctrlr 10-son - TPS51113DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24245-1-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® - 4.5 ~ 13.2 V TPS51113DRCT
Order 'ic sgl sync buck ctrlr 10-son - TPS51113DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24245-6-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 20A 3 ~ 28 V TPS51218DSCT
Order 'ic dc/dc ctrlr buck sync 10-son - TPS51218DSCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24523-1-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 20A 3 ~ 28 V TPS51218DSCT
Order 'ic dc/dc ctrlr buck sync 10-son - TPS51218DSCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24523-6-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 200mA 0.8 ~ 3.3 V TPS61010DRCR
Order 'ic boost converter 1cell 10-son - TPS61010DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21158-1-ND.
Options for Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 20A 4.5 ~ 15 V TPS40190DRCR
Send this link via E-Mail
Help With This Screen
