Keywords:





Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Cut Tape (CT) 1.5A 3 ~ 40 V MC34063ADR

IC REG SW BOOST/BUCK 1.5A 8SOIC - MC34063ADR - Integrated Circuits (ICs)

Digi-Key Part Number 296-17765-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
.77000
.53920
.46200
.39900
.34300
.26600
Extended Price
0.77
13.48
46.20
99.75
171.50
266.00
Manufacturer Part NumberMC34063ADR
DescriptionIC REG SW BOOST/BUCK 1.5A 8SOIC
Quantity Available 990
All prices are in USD

Purchase Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Cut Tape (CT) 1.5A 3 ~ 40 V MC34063ADR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Cut Tape (CT) 1.5A 3 ~ 40 V MC34063ADR
Technical/Catalog InformationMC34063ADR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
TypeStep-Down (Buck), Step-Up (Boost), Inverting
Number of Outputs1
Voltage - Input3 ~ 40 V
Voltage - Output1.55 ~ 40 V
Current - Output1.5A
Power - Output-
Package / Case8-SOIC (3.9mm Width)
PackagingCut Tape (CT)
Internal Switch(s)Yes
SynchronousNo
Rds (On)-
Operating Temperature0°C ~ 70°C
Frequency - Switching100kHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC34063ADR
MC34063ADR
296 17765 1 ND
296177651ND
296-17765-1


Image of IC REG SW BOOST/BUCK 1.5A 8SOIC - MC34063ADR

IC REG SW BOOST/BUCK 1.5A 8SOIC - MC34063ADR (296-17765-1-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Cut Tape (CT) 1.5A 3 ~ 40 V MC34063ADR
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Cut Tape (CT) 1.5A 3 ~ 40 V MC34063ADR
 Order 'ic reg sw boost/buck 1.5a 8soic - MC34063ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17765-1-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Digi-Reel® 1.5A 3 ~ 40 V MC34063ADR
 Order 'ic reg sw boost/buck 1.5a 8soic - MC34063ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17765-6-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Cut Tape (CT) 1.5A 3 ~ 40 V MC33063ADR
 Order 'ic reg sw boost/buck 1.5a 8soic - MC33063ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17763-1-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Digi-Reel® 1.5A 3 ~ 40 V MC33063ADR
 Order 'ic reg sw boost/buck 1.5a 8soic - MC33063ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17763-6-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 1.5A 3 ~ 40 V MC34063ADR
 Order 'ic reg sw boost/buck 1.5a 8soic - MC34063ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17765-2-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Cut Tape (CT) 1.5A 3 ~ 40 V MC33063AQDRQ1
 Order 'ic reg sw boost/buck 1.5a 8-soic - MC33063AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18690-1-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Digi-Reel® 1.5A 3 ~ 40 V MC33063AQDRQ1
 Order 'ic reg sw boost/buck 1.5a 8-soic - MC33063AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18690-6-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 1.5A 3 ~ 40 V MC33063ADR
 Order 'ic reg sw boost/buck 1.5a 8soic - MC33063ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17763-2-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tube 1.5A 3 ~ 40 V MC33063ADE4
 Order 'ic reg sw boost/buck 1.5a 8soic - MC33063ADE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC33063ADE4-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 1.5A 3 ~ 40 V MC33063ADRE4
 Order 'ic reg sw boost/buck 1.5a 8soic - MC33063ADRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC33063ADRE4-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tube 1.5A 3 ~ 40 V MC33063AD
 Order 'ic reg sw boost/buck 1.5a 8soic - MC33063AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC33063ADTI-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tube 1.5A 3 ~ 40 V MC34063ADE4
 Order 'ic reg sw boost/buck 1.5a 8soic - MC34063ADE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC34063ADE4-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 1.5A 3 ~ 40 V MC34063ADRE4
 Order 'ic reg sw boost/buck 1.5a 8soic - MC34063ADRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC34063ADRE4-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tube 1.5A 3 ~ 40 V MC34063AD
 Order 'ic reg sw boost/buck 1.5a 8soic - MC34063AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC34063ADTI-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tube 1.5A 3 ~ 40 V MC33063ADG4
 Order 'ic reg sw boost/buck 1.5a 8soic - MC33063ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC33063ADG4-ND.

Options for Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Cut Tape (CT) 1.5A 3 ~ 40 V MC34063ADR
Send this link via E-Mail
Help With This Screen

IC REG SW BOOST/BUCK 1.5A 8SOIC - MC34063ADR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: IC REG SW BOOST/BUCK 1.5A 8SOIC - MC34063ADG4 Next: IC REG SW BOOST/BUCK 1.5A 8SOIC - MC34063ADR
IC REG SW BOOST/BUCK 1.5A 8SOIC - MC34063ADR