Keywords:





BOX NEMA4X POLY 6.3X3.15X3.35 IN - PN-1333

Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1333

Digi-Key Part Number 377-1134-ND
Price Break
1
10
100
200
300
Unit Price
16.50000
13.75000
12.40000
10.99995
10.29997
Extended Price
16.50
137.50
1240.00
2199.99
3089.99
Manufacturer Part NumberPN-1333
DescriptionBOX NEMA4X POLY 6.3X3.15X3.35 IN
Quantity Available 55
All prices are in USD

Purchase Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1333
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1333
Technical/Catalog InformationPN-1333
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
DesignCover Included
FeaturesCard Guides, PCB Supports
MaterialPlastic, Polycarbonate
RatingsIP65, IP66, IP67, NEMA 1,2,4,4X,12,13, UL-508
Shipping InfoShipped from Digi-Key
Size / Dimension6.3" L x 3.15" W x 3.35" H (160.02mm x 80.01mm x 85.09mm)
Thickness0.120" (3.05mm)
Weight0.613 lb (278.05g)
Container TypeBox
Material Flammability RatingUL94-V2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PN 1333
PN1333
377 1134 ND
3771134ND
377-1134

PN-1333 Specification Sheet

Image of BOX NEMA4X POLY 6.3X3.15X3.35 IN - PN-1333

BOX NEMA4X POLY 6.3X3.15X3.35 IN - PN-1333 (377-1134-ND)

Related parts Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1333
BOX NEMA4X POLY 6.3X3.15X3.35 IN - PN-1333
 Order 'box nema4x poly 6.3x3.15x3.35 in - PN-1333' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1134-ND.
BOX NEMA4X ABS 6.3X3.15X3.35 IN - PN-1333-DG
 Order 'box nema4x abs 6.3x3.15x3.35 in - PN-1333-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1135-ND.
BOX NEMA4X POLY 6.30X 3.15X3.35" - PN-1333-C
 Order 'box nema4x poly 6.30x 3.15x3.35" - PN-1333-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1333-C-ND.
BOX NEMA4X POLY 6.3X3.15X2.17 IN - PN-1332-C
 Order 'box nema4x poly 6.3x3.15x2.17 in - PN-1332-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1133-ND.
BOX NEMA4X POLY 4.53X2.56X 1.57" - PN-1321-C
 Order 'box nema4x poly 4.53x2.56x 1.57" - PN-1321-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1255-ND.
BOX NEMA4X POLY 8.74X5.75X 2.95" - PN-1329-C
 Order 'box nema4x poly 8.74x5.75x 2.95" - PN-1329-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1256-ND.
BOX NEMA4X POLY 7.87X4.72X 2.95" - PN-1334-C
 Order 'box nema4x poly 7.87x4.72x 2.95" - PN-1334-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1257-ND.
BOX NEMA4X POLY 4.53"X3.54X3.15" - PN-1328-C
 Order 'box nema4x poly 4.53"x3.54x3.15" - PN-1328-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1328-C-ND.
BOX NEMA4X POLY 4.72X4.72X 2.36" - PN-1336-C
 Order 'box nema4x poly 4.72x4.72x 2.36" - PN-1336-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1336-C-ND.
BOX NEMA4X POLY 4.72X4.72X 2.36" - PN-1336
 Order 'box nema4x poly 4.72x4.72x 2.36" - PN-1336' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1336-ND.
BOX NEMA4X POLY 4.72X4.72X 3.54" - PN-1337-C
 Order 'box nema4x poly 4.72x4.72x 3.54" - PN-1337-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1337-C-ND.
BOX NEMA4X POLY 4.72X4.72X 3.54" - PN-1337
 Order 'box nema4x poly 4.72x4.72x 3.54" - PN-1337' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1337-ND.
BOX NEMA4X POLY 6.30X6.30X 2.36" - PN-1338-C
 Order 'box nema4x poly 6.30x6.30x 2.36" - PN-1338-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1338-C-ND.
BOX NEMA4X POLY 6.30X6.30X 2.36" - PN-1338
 Order 'box nema4x poly 6.30x6.30x 2.36" - PN-1338' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1338-ND.
BOX NEMA4X POLY 6.30X6.30X 3.54" - PN-1339-C
 Order 'box nema4x poly 6.30x6.30x 3.54" - PN-1339-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1339-C-ND.

Options for Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1333
Send this link via E-Mail
Help With This Screen

BOX NEMA4X POLY 6.3X3.15X3.35 IN - PN-1333
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX NEMA4X POLY 6.3X3.15X2.17 IN - PN-1332-C Next: BOX NEMA4X POLY 6.73X4.76X2.17IN - PN-1324
BOX NEMA4X POLY 6.3X3.15X3.35 IN - PN-1333