IC CTRLR BUCK SYNC HV 16-HTSSOP - TPS40051QPWPRQ1
| Digi-Key Part Number | 296-16964-6-ND |
1 25 100 250 500 |
3.71000 2.97000 2.31000 2.19452 2.14500 |
Extended Price
3.71 74.25 231.00 548.63 1072.50 |
| Manufacturer Part Number | TPS40051QPWPRQ1 | |||
| Description | IC CTRLR BUCK SYNC HV 16-HTSSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS40051QPWPRQ1 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 8 ~ 40V |
| Voltage - Output | 5V |
| Current - Output | 1mA |
| Output Power | - |
| Package / Case | 16-HTSSOP |
| Packaging | Digi-ReelĀ® |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS40051QPWPRQ1 TPS40051QPWPRQ1 296 16964 6 ND 296169646ND 296-16964-6 |
TPS40051QPWPRQ1 Specification Sheet
IC CTRLR BUCK SYNC HV 16-HTSSOP - TPS40051QPWPRQ1 (296-16964-6-ND)
Related parts:IC CTRLR BUCK SYNC HV 16-HTSSOP - TPS40051QPWPRQ1
Order 'ic ctrlr buck sync hv 16-htssop - TPS40051QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16964-1-ND.
IC CTRLR BUCK SYNC HV 16-HTSSOP - TPS40051QPWPRQ1
Order 'ic ctrlr buck sync hv 16-htssop - TPS40051QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16964-2-ND.
IC CTRLR BUCK SYNC HV 16-HTSSOP - TPS40051QPWPRQ1
Order 'ic ctrlr buck sync hv 16-htssop - TPS40051QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16964-6-ND.
IC CTRLR BUCK SYNC HV 16-HTSSOP - TPS40050QPWPRQ1
Order 'ic ctrlr buck sync hv 16-htssop - TPS40050QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16963-1-ND.
IC CTRLR BUCK SYNC HV 16-HTSSOP - TPS40050QPWPRQ1
Order 'ic ctrlr buck sync hv 16-htssop - TPS40050QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16963-2-ND.
IC CTRLR BUCK SYNC HV 16-HTSSOP - TPS40050QPWPRQ1
Order 'ic ctrlr buck sync hv 16-htssop - TPS40050QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16963-6-ND.
IC CTRLR BUCK SYNC LV 10-MSOP - TPS40007DGQ
Order 'ic ctrlr buck sync lv 10-msop - TPS40007DGQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17067-ND.
IC CTRLR BUCK SYNC LV 10-MSOP - TPS40009DGQ
Order 'ic ctrlr buck sync lv 10-msop - TPS40009DGQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17068-ND.
IC CTRLR BUCK SYNC 5BIT 16-SOIC - CS5157HGD16G
Order 'ic ctrlr buck sync 5bit 16-soic - CS5157HGD16G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5157HGD16G-ND.
IC CTRLR BUCK SYNC 5BIT 16-SOIC - CS5157HGD16
Order 'ic ctrlr buck sync 5bit 16-soic - CS5157HGD16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5157HGD16-ND.
IC CTRLR BUCK SYNC 5BIT 16-SOIC - CS5157HGDR16G
Order 'ic ctrlr buck sync 5bit 16-soic - CS5157HGDR16G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5157HGDR16G-ND.
IC CTRLR BUCK SYNC 5BIT 16-SOIC - CS5165AGDW16G
Order 'ic ctrlr buck sync 5bit 16-soic - CS5165AGDW16G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5165AGDW16G-ND.
IC CTRLR BUCK SYNC 5BIT 16-SOIC - CS5165AGDW16
Order 'ic ctrlr buck sync 5bit 16-soic - CS5165AGDW16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5165AGDW16-ND.
IC CTRLR BUCK SYNC 5BIT 16-SOIC - CS5165AGDWR16G
Order 'ic ctrlr buck sync 5bit 16-soic - CS5165AGDWR16G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5165AGDWR16G-ND.
IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40054PWPR
Order 'ic sync buck ctrlr hv 16-htssop - TPS40054PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40054PWPR-ND.
Send this link via E-Mail
Help With This Screen