IC SYNC BUCK PWM CONV 16-HTSSOP - TPS54350PWP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-15882-5-ND |
1 25 100 250 500 1000 5000 |
4.16000 3.33000 2.59000 2.46052 2.40500 2.35875 2.31250 |
Extended Price
4.16 83.25 259.00 615.13 1202.50 2358.75 11562.50 |
| Manufacturer Part Number | TPS54350PWP | |||
| Description | IC SYNC BUCK PWM CONV 16-HTSSOP | |||
| Quantity Available | 1913 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS54350PWP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.5 ~ 20V |
| Voltage - Output | 0.9 ~ 12V |
| Current - Output | 3A |
| Output Power | 2W |
| Package / Case | 16-HTSSOP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS54350PWP TPS54350PWP 296 15882 5 ND 296158825ND 296-15882-5 |
TPS54350PWP Specification Sheet
IC SYNC BUCK PWM CONV 16-HTSSOP - TPS54350PWP (296-15882-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SYNC BUCK PWM CONV 16-HTSSOP - TPS54350PWP
Order 'ic sync buck pwm conv 16-htssop - TPS54350PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15882-5-ND.
IC SYNC BUCK PWM CONV 16-HTSSOP - TPS54550PWPG4
Order 'ic sync buck pwm conv 16-htssop - TPS54550PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54550PWPG4-ND.
IC SYNC BUCK PWM CONV 16-HTSSOP - TPS54350MPWPREP
Order 'ic sync buck pwm conv 16-htssop - TPS54350MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19527-1-ND.
IC SYNC BUCK PWM CONV 16-HTSSOP - TPS54350MPWPREP
Order 'ic sync buck pwm conv 16-htssop - TPS54350MPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19527-2-ND.
IC SYNC BUCK PWM CONV 16-HTSSOP - TPS54550PWP
Order 'ic sync buck pwm conv 16-htssop - TPS54550PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19672-5-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54110PWPG4
Order 'ic sync buck pwm conv 20-htssop - TPS54110PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54110PWPG4-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54110PWPR
Order 'ic sync buck pwm conv 20-htssop - TPS54110PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54110PWPR-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54110PWPRG4
Order 'ic sync buck pwm conv 20-htssop - TPS54110PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54110PWPRG4-ND.
IC SYNC BUCK PWM CONV 16-HTSSOP - TPS54350PWPG4
Order 'ic sync buck pwm conv 16-htssop - TPS54350PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54350PWPG4-ND.
IC SYNC BUCK PWM CONV 16-HTSSOP - TPS54350PWPR
Order 'ic sync buck pwm conv 16-htssop - TPS54350PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54350PWPR-ND.
IC SYNC BUCK PWM CONV 16-HTSSOP - TPS54350PWPRG4
Order 'ic sync buck pwm conv 16-htssop - TPS54350PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54350PWPRG4-ND.
IC SYNC BUCK PWM CONV 16-HTSSOP - TPS54352PWPG4
Order 'ic sync buck pwm conv 16-htssop - TPS54352PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54352PWPG4-ND.
IC SYNC BUCK PWM CONV 16-HTSSOP - TPS54352PWPR
Order 'ic sync buck pwm conv 16-htssop - TPS54352PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54352PWPR-ND.
IC SYNC BUCK PWM CONV 16-HTSSOP - TPS54352PWPRG4
Order 'ic sync buck pwm conv 16-htssop - TPS54352PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54352PWPRG4-ND.
IC SYNC BUCK PWM CONV 16-HTSSOP - TPS54353PWPG4
Order 'ic sync buck pwm conv 16-htssop - TPS54353PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54353PWPG4-ND.
Send this link via E-Mail
Help With This Screen