CAP CERAMIC 51PF 50V NP0 1206 - CC1206JRNP09BN510
| Digi-Key Part Number | 311-1219-1-ND |
10 100 500 1000 |
.15600 .10540 .07140 .05440 |
Extended Price
1.56 10.54 35.70 54.40 |
| Manufacturer Part Number | CC1206JRNP09BN510 | |||
| Description | CAP CERAMIC 51PF 50V NP0 1206 | |||
| Quantity Available | 2380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1206JRNP09BN510 |
| Vendor | Yageo |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Capacitance | 51.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Height | 1.140 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| Shape | Rectangular |
| A | 180.000 mm [Typ] |
| L1 | 3.20 mm [Typ] |
| L2 | 0.250 mm [Min] |
| L2 | 0.750 mm [Max] |
| L3 | 0.250 mm [Min] |
| L3 | 0.750 mm [Max] |
| L4 | 1.400 mm [Min] |
| T | 0.500 mm [Min] |
| T | 1.750 mm [Max] |
| T | 1.140 mm [Typ] |
| W | 1.600 mm [Typ] |
| W1 | 8.40 mm [Nom] |
| W2 | 14.40 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1206JRNP09BN510 CC1206JRNP09BN510 311 1219 1 ND 31112191ND 311-1219-1 |
CC1206JRNP09BN510 Specification Sheet
CAP CERAMIC 51PF 50V NP0 1206 - CC1206JRNP09BN510 (311-1219-1-ND)
Related parts :CAP CERAMIC 51PF 50V NP0 1206 - CC1206JRNP09BN510
Order 'cap ceramic 51pf 50v np0 1206 - CC1206JRNP09BN510' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1219-1-ND.
CAP CERAMIC 51PF 50V NP0 1206 - CC1206JRNP09BN510
Order 'cap ceramic 51pf 50v np0 1206 - CC1206JRNP09BN510' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1219-2-ND.
CAP CERAMIC 51PF 50V NP0 1206 - CC1206JRNP09BN510
Order 'cap ceramic 51pf 50v np0 1206 - CC1206JRNP09BN510' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1219-6-ND.
CAP CERAMIC 5.1PF 50V NP0 1206 - CC1206CRNP09BN5R1
Order 'cap ceramic 5.1pf 50v np0 1206 - CC1206CRNP09BN5R1' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1148-1-ND.
CAP CERAMIC 5.1PF 50V NP0 1206 - CC1206CRNP09BN5R1
Order 'cap ceramic 5.1pf 50v np0 1206 - CC1206CRNP09BN5R1' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1148-2-ND.
CAP CERAMIC 5.1PF 50V NP0 1206 - CC1206CRNP09BN5R1
Order 'cap ceramic 5.1pf 50v np0 1206 - CC1206CRNP09BN5R1' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1148-6-ND.
CAP CERAMIC 5.1PF 50V NP0 1206 - C1206C519C5GACTU
Order 'cap ceramic 5.1pf 50v np0 1206 - C1206C519C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1186-1-ND.
CAP CERAMIC 5.1PF 50V NP0 1206 - C1206C519C5GACTU
Order 'cap ceramic 5.1pf 50v np0 1206 - C1206C519C5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1186-2-ND.
CAP CERAMIC 51PF 50V NP0 1206 - C1206C510J5GACTU
Order 'cap ceramic 51pf 50v np0 1206 - C1206C510J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1202-1-ND.
CAP CERAMIC 51PF 50V NP0 1206 - C1206C510J5GACTU
Order 'cap ceramic 51pf 50v np0 1206 - C1206C510J5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1202-2-ND.
CAP CERAMIC 5.1PF 50V NP0 1206 - C1206C519C5GACTU
Order 'cap ceramic 5.1pf 50v np0 1206 - C1206C519C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1186-6-ND.
CAP CERAMIC 51PF 50V NP0 1206 - C1206C510J5GACTU
Order 'cap ceramic 51pf 50v np0 1206 - C1206C510J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1202-6-ND.
CAP CERAMIC .5PF 50V NP0 1206 - CC1206CRNP09BNR50
Order 'cap ceramic .5pf 50v np0 1206 - CC1206CRNP09BNR50' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1145-1-ND.
CAP CERAMIC .5PF 50V NP0 1206 - CC1206CRNP09BNR50
Order 'cap ceramic .5pf 50v np0 1206 - CC1206CRNP09BNR50' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1145-2-ND.
CAP CERAMIC .5PF 50V NP0 1206 - CC1206CRNP09BNR50
Order 'cap ceramic .5pf 50v np0 1206 - CC1206CRNP09BNR50' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1145-6-ND.
Send this link via E-Mail
Help With This Screen