Keywords:





BOX NEMA4X POLY 6.3X3.15X2.17 IN - PN-1332-C - Boxes, Enclosures, Racks

Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1332-C

Digi-Key Part Number 377-1133-ND
Price Break
1
10
100
200
300
Unit Price
15.70000
13.10000
11.80000
10.50000
9.85003
Extended Price
15.70
131.00
1180.00
2100.00
2955.01
Manufacturer Part NumberPN-1332-C
DescriptionBOX NEMA4X POLY 6.3X3.15X2.17 IN
Quantity Available 119
All prices are in USD

Purchase Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1332-C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1332-C
Technical/Catalog InformationPN-1332-C
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray, Clear Cover/Door
DesignCover Included
FeaturesCard Guides, PCB Supports
MaterialPlastic, Polycarbonate
RatingsIP65, IP66, IP67, NEMA 1,2,4,4X,12,13, UL-508
Shipping InfoShipped from Digi-Key
Size / Dimension6.3" L x 3.15" W x 2.17" H (160.02mm x 80.01mm x 55.12mm)
Thickness0.120" (3.05mm)
Weight0.425 lb (192.78g)
Container TypeBox
Material Flammability RatingUL94-V2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PN 1332 C
PN1332C
377 1133 ND
3771133ND
377-1133

PN-1332-C Specification Sheet

Image of BOX NEMA4X POLY 6.3X3.15X2.17 IN - PN-1332-C

BOX NEMA4X POLY 6.3X3.15X2.17 IN - PN-1332-C (377-1133-ND) - Boxes, Enclosures, Racks

Related parts Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1332-C
BOX NEMA4X POLY 6.3X3.15X2.17 IN - PN-1332-C
 Order 'box nema4x poly 6.3x3.15x2.17 in - PN-1332-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1133-ND.
BOX NEMA4X POLY 6.3X3.15X3.35 IN - PN-1333
 Order 'box nema4x poly 6.3x3.15x3.35 in - PN-1333' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1134-ND.
BOX NEMA4X POLY 4.53X2.56X 1.57" - PN-1321-C
 Order 'box nema4x poly 4.53x2.56x 1.57" - PN-1321-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1255-ND.
BOX NEMA4X POLY 8.74X5.75X 2.95" - PN-1329-C
 Order 'box nema4x poly 8.74x5.75x 2.95" - PN-1329-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1256-ND.
BOX NEMA4X POLY 7.87X4.72X 2.95" - PN-1334-C
 Order 'box nema4x poly 7.87x4.72x 2.95" - PN-1334-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1257-ND.
BOX NEMA4X POLY 4.53"X3.54X3.15" - PN-1328-C
 Order 'box nema4x poly 4.53"x3.54x3.15" - PN-1328-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1328-C-ND.
BOX NEMA4X POLY 6.30X 3.15X3.35" - PN-1333-C
 Order 'box nema4x poly 6.30x 3.15x3.35" - PN-1333-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1333-C-ND.
BOX NEMA4X POLY 4.72X4.72X 2.36" - PN-1336-C
 Order 'box nema4x poly 4.72x4.72x 2.36" - PN-1336-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1336-C-ND.
BOX NEMA4X POLY 4.72X4.72X 2.36" - PN-1336
 Order 'box nema4x poly 4.72x4.72x 2.36" - PN-1336' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1336-ND.
BOX NEMA4X POLY 4.72X4.72X 3.54" - PN-1337-C
 Order 'box nema4x poly 4.72x4.72x 3.54" - PN-1337-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1337-C-ND.
BOX NEMA4X POLY 4.72X4.72X 3.54" - PN-1337
 Order 'box nema4x poly 4.72x4.72x 3.54" - PN-1337' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1337-ND.
BOX NEMA4X POLY 6.30X6.30X 2.36" - PN-1338-C
 Order 'box nema4x poly 6.30x6.30x 2.36" - PN-1338-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1338-C-ND.
BOX NEMA4X POLY 6.30X6.30X 2.36" - PN-1338
 Order 'box nema4x poly 6.30x6.30x 2.36" - PN-1338' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1338-ND.
BOX NEMA4X POLY 6.30X6.30X 3.54" - PN-1339-C
 Order 'box nema4x poly 6.30x6.30x 3.54" - PN-1339-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1339-C-ND.
BOX NEMA4X POLY 6.30X6.30X 3.54" - PN-1339
 Order 'box nema4x poly 6.30x6.30x 3.54" - PN-1339' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1339-ND.

Options for Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1332-C
Send this link via E-Mail
Help With This Screen

BOX NEMA4X POLY 6.3X3.15X2.17 IN - PN-1332-C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX NEMA4X POLY 6.30X6.30X 3.54" - PN-1339-C Next: BOX NEMA4X POLY 6.3X3.15X3.35 IN - PN-1333
BOX NEMA4X POLY 6.3X3.15X2.17 IN - PN-1332-C