IC HI-EFF SYNC BOOST CONV 16-QFN - TPS61091RSAR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-15239-2-ND |
3000 6000 12000 24000 |
2.14200 2.12500 2.08300 2.04000 |
Extended Price
6426.00 12750.00 24996.00 48960.00 |
| Manufacturer Part Number | TPS61091RSAR | |||
| Description | IC HI-EFF SYNC BOOST CONV 16-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS61091RSAR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 1.8 ~ 5.5V |
| Voltage - Output | 3.3V |
| Current - Output | 500mA |
| Output Power | 1.7W |
| Package / Case | 16-VQFN |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS61091RSAR TPS61091RSAR 296 15239 2 ND 296152392ND 296-15239-2 |
TPS61091RSAR Specification Sheet
IC HI-EFF SYNC BOOST CONV 16-QFN - TPS61091RSAR (296-15239-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC HI-EFF SYNC BOOST CONV 16-QFN - TPS61091RSAR
Order 'ic hi-eff sync boost conv 16-qfn - TPS61091RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15239-1-ND.
IC HI-EFF SYNC BOOST CONV 16-QFN - TPS61091RSAR
Order 'ic hi-eff sync boost conv 16-qfn - TPS61091RSAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15239-2-ND.
IC HI-EFF SYNC BOOST CONV 16-QFN - TPS61091RSAR
Order 'ic hi-eff sync boost conv 16-qfn - TPS61091RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15239-6-ND.
IC HI-EFF SYNC BOOST CONV 16-QFN - TPS61092RSAR
Order 'ic hi-eff sync boost conv 16-qfn - TPS61092RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15240-1-ND.
IC HI-EFF SYNC BOOST CONV 16-QFN - TPS61092RSAR
Order 'ic hi-eff sync boost conv 16-qfn - TPS61092RSAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15240-2-ND.
IC HI-EFF SYNC BOOST CONV 16-QFN - TPS61092RSAR
Order 'ic hi-eff sync boost conv 16-qfn - TPS61092RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15240-6-ND.
IC ADJ SYNC BOOST CONV 16-QFN - TPS61090RSAR
Order 'ic adj sync boost conv 16-qfn - TPS61090RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15259-1-ND.
IC ADJ SYNC BOOST CONV 16-QFN - TPS61090RSAR
Order 'ic adj sync boost conv 16-qfn - TPS61090RSAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15259-2-ND.
IC ADJ SYNC BOOST CONV 16-QFN - TPS61090RSAR
Order 'ic adj sync boost conv 16-qfn - TPS61090RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15259-6-ND.
IC ADJ SYNC BOOST CONV 16-QFN - TPS61090RSARG4
Order 'ic adj sync boost conv 16-qfn - TPS61090RSARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61090RSARG4-ND.
IC 8-STAGE SYNC DWN-CONV 16-SOIC - CD74HC40103QM96EP
Order 'ic 8-stage sync dwn-conv 16-soic - CD74HC40103QM96EP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22101-1-ND.
IC 8-STAGE SYNC DWN-CONV 16-SOIC - CD74HC40103QM96EP
Order 'ic 8-stage sync dwn-conv 16-soic - CD74HC40103QM96EP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22101-2-ND.
IC 8-STAGE SYNC DWN-CONV 16-SOIC - CD74HC40103QM96EP
Order 'ic 8-stage sync dwn-conv 16-soic - CD74HC40103QM96EP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22101-6-ND.
IC 17V 1.5A STEP-DWN CONV 16-QFN - TPS62110RSAR
Order 'ic 17v 1.5a step-dwn conv 16-qfn - TPS62110RSAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62110RSAR-ND.
IC 17V 1.5A STEP-DWN CONV 16-QFN - TPS62110RSARG4
Order 'ic 17v 1.5a step-dwn conv 16-qfn - TPS62110RSARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62110RSARG4-ND.
Send this link via E-Mail
Help With This Screen