Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC BOOST CONVERTER ADJ LCD 8-SON - TPS61045DRBR

Digi-Key Part Number 296-14419-2-ND
Price Break
3000
6000
12000
Unit Price
1.26700
1.23800
1.21300
Extended Price
3801.00
7428.00
14556.00
Manufacturer Part NumberTPS61045DRBR
DescriptionIC BOOST CONVERTER ADJ LCD 8-SON
Quantity Available 3000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTPS61045DRBR
VendorTexas Instruments
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name8-QFN
Switching StyleBoost
Number of Outputs1 [Nom]
Primary Output VoltageAdj Vin ~ 28V
Output Voltage @ Max CurrentAdj Vin ~ 28V @ 20mA
Internal Switch(s)Yes
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
PackagingTape & Reel
Output TypeStep-Up
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS61045DRBR
TPS61045DRBR
296 14419 2 ND
296144192ND
296-14419-2

TPS61045DRBR Specification Sheet

Image of IC BOOST CONVERTER ADJ LCD 8-SON - TPS61045DRBR

IC BOOST CONVERTER ADJ LCD 8-SON - TPS61045DRBR (296-14419-2-ND)

Related parts:
IC BOOST CONVERTER ADJ LCD 8-SON - TPS61045DRBR
 Order 'ic boost converter adj lcd 8-son - TPS61045DRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14419-1-ND.
IC BOOST CONVERTER ADJ LCD 8-SON - TPS61045DRBR
 Order 'ic boost converter adj lcd 8-son - TPS61045DRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14419-2-ND.
IC BOOST CONVERTER ADJ LCD 8-SON - TPS61045DRBR
 Order 'ic boost converter adj lcd 8-son - TPS61045DRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14419-6-ND.
IC BOOST CONVERTER ADJ LCD 8-SON - TPS61045DRBT
 Order 'ic boost converter adj lcd 8-son - TPS61045DRBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61045DRBT-ND.
IC BOOST CONVERTER ADJ LCD 8-SON - TPS61045DRBTG4
 Order 'ic boost converter adj lcd 8-son - TPS61045DRBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61045DRBTG4-ND.
IC BOOST CONVERTER ADJ LCD 8-SON - TPS61045DRBRG4
 Order 'ic boost converter adj lcd 8-son - TPS61045DRBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61045DRBRG4-ND.
IC BOOST CONV 30V 500MA 8-SON - TPS61042DRBT
 Order 'ic boost conv 30v 500ma 8-son - TPS61042DRBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61042DRBT-ND.
IC BOOST CONV 30V 500MA 8-SON - TPS61042DRBTG4
 Order 'ic boost conv 30v 500ma 8-son - TPS61042DRBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61042DRBTG4-ND.
IC BOOST CONV 30V 500MA 8-SON - TPS61042DRBRG4
 Order 'ic boost conv 30v 500ma 8-son - TPS61042DRBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61042DRBRG4-ND.
IC LDO REG ADJ 250MA 8-SON - TPS73201DRBR
 Order 'ic ldo reg adj 250ma 8-son - TPS73201DRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73201DRBR-ND.
IC LDO REG ADJ 250MA 8-SON - TPS73201DRBRG4
 Order 'ic ldo reg adj 250ma 8-son - TPS73201DRBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73201DRBRG4-ND.
IC LDO REG ADJ 250MA 8-SON - TPS73201DRBTG4
 Order 'ic ldo reg adj 250ma 8-son - TPS73201DRBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73201DRBTG4-ND.
IC LDO REG ADJ 400MA 8-SON - TPS73601DRBR
 Order 'ic ldo reg adj 400ma 8-son - TPS73601DRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73601DRBR-ND.
IC LDO REG ADJ 400MA 8-SON - TPS73601DRBRG4
 Order 'ic ldo reg adj 400ma 8-son - TPS73601DRBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73601DRBRG4-ND.
IC LDO REG ADJ 400MA 8-SON - TPS73601DRBTG4
 Order 'ic ldo reg adj 400ma 8-son - TPS73601DRBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73601DRBTG4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC BOOST CONVERTER ADJ LCD 8-SON - TPS61045DRBR Next: IC BOOST CONVERTER ADJ LCD 8-SON - TPS61045DRBR