IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54380PWP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14391-ND |
1 25 100 250 500 1000 5000 |
5.06000 4.05000 3.15000 2.99252 2.92500 2.86875 2.81250 |
Extended Price
5.06 101.25 315.00 748.13 1462.50 2868.75 14062.50 |
| Manufacturer Part Number | TPS54380PWP | |||
| Description | IC SYNC BUCK PWM CONV 20-HTSSOP | |||
| Quantity Available | 340 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS54380PWP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 3 ~ 6V |
| Voltage - Output | 0.9 ~ 4.5V |
| Current - Output | 3A |
| Output Power | 3.85W |
| Package / Case | 20-HTSSOP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS54380PWP TPS54380PWP 296 14391 ND 29614391ND 296-14391 |
TPS54380PWP Specification Sheet
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54380PWP (296-14391-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54380PWP
Order 'ic sync buck pwm conv 20-htssop - TPS54380PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14391-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54110PWPG4
Order 'ic sync buck pwm conv 20-htssop - TPS54110PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54110PWPG4-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54110PWPR
Order 'ic sync buck pwm conv 20-htssop - TPS54110PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54110PWPR-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54110PWPRG4
Order 'ic sync buck pwm conv 20-htssop - TPS54110PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54110PWPRG4-ND.
IC SYNC BUCK PWM CTRLR 20-HTSSOP - UCC2541PWP
Order 'ic sync buck pwm ctrlr 20-htssop - UCC2541PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19371-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54310PWPG4
Order 'ic sync buck pwm conv 20-htssop - TPS54310PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54310PWPG4-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54310PWPR
Order 'ic sync buck pwm conv 20-htssop - TPS54310PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54310PWPR-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54310PWPRG4
Order 'ic sync buck pwm conv 20-htssop - TPS54310PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54310PWPRG4-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54311PWPR
Order 'ic sync buck pwm conv 20-htssop - TPS54311PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54311PWPR-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54311PWPRG4
Order 'ic sync buck pwm conv 20-htssop - TPS54311PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54311PWPRG4-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54312PWPG4
Order 'ic sync buck pwm conv 20-htssop - TPS54312PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54312PWPG4-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54312PWPR
Order 'ic sync buck pwm conv 20-htssop - TPS54312PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54312PWPR-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54312PWPRG4
Order 'ic sync buck pwm conv 20-htssop - TPS54312PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54312PWPRG4-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54312QPWPRQ1
Order 'ic sync buck pwm conv 20-htssop - TPS54312QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54312QPWPRQ1-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54313PWPG4
Order 'ic sync buck pwm conv 20-htssop - TPS54313PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54313PWPG4-ND.
Send this link via E-Mail
Help With This Screen