CAP CERAMIC 1.8PF 50V NP0 1206 - CC1206CRNP09BN1R8 - Capacitors
| Digi-Key Part Number | 311-1215-1-ND |
10 100 500 1000 |
.09200 .06200 .04200 .03200 |
Extended Price
0.92 6.20 21.00 32.00 |
| Manufacturer Part Number | CC1206CRNP09BN1R8 | |||
| Description | CAP CERAMIC 1.8PF 50V NP0 1206 | |||
| Quantity Available | 1120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1206CRNP09BN1R8 |
| Vendor | Yageo |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Capacitance | 1.800 pF [Typ] |
| Capacitance Tolerance | ±0.25pF |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Height | 1.140 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| Shape | Rectangular |
| A | 180.000 mm [Typ] |
| L1 | 3.20 mm [Typ] |
| L2 | 0.250 mm [Min] |
| L2 | 0.750 mm [Max] |
| L3 | 0.250 mm [Min] |
| L3 | 0.750 mm [Max] |
| L4 | 1.400 mm [Min] |
| T | 0.500 mm [Min] |
| T | 1.750 mm [Max] |
| T | 1.140 mm [Typ] |
| W | 1.600 mm [Typ] |
| W1 | 8.40 mm [Nom] |
| W2 | 14.40 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1206CRNP09BN1R8 CC1206CRNP09BN1R8 311 1215 1 ND 31112151ND 311-1215-1 |
CC1206CRNP09BN1R8 Specification Sheet
CAP CERAMIC 1.8PF 50V NP0 1206 - CC1206CRNP09BN1R8 (311-1215-1-ND) - Capacitors
Related parts Capacitors:CAP CERAMIC 1.8PF 50V NP0 1206 - CC1206CRNP09BN1R8
Order 'cap ceramic 1.8pf 50v np0 1206 - CC1206CRNP09BN1R8' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1215-1-ND.
CAP CERAMIC 1.8PF 50V NP0 1206 - CC1206CRNP09BN1R8
Order 'cap ceramic 1.8pf 50v np0 1206 - CC1206CRNP09BN1R8' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1215-2-ND.
CAP CERAMIC 1.8PF 50V NP0 1206 - CC1206CRNP09BN1R8
Order 'cap ceramic 1.8pf 50v np0 1206 - CC1206CRNP09BN1R8' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1215-6-ND.
CAP CERM 10PF 5% 50V NP0 1206 - 12065A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 1206 - 12065A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1468-1-ND.
CAP CERM 10PF 5% 50V NP0 1206 - 12065A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 1206 - 12065A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1468-2-ND.
CAP CERM 10PF 5% 50V NP0 1206 - 12065A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 1206 - 12065A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1468-6-ND.
CAP CERM 12PF 5% 50V NP0 1206 - 12065A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 1206 - 12065A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1469-1-ND.
CAP CERM 12PF 5% 50V NP0 1206 - 12065A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 1206 - 12065A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1469-2-ND.
CAP CERM 12PF 5% 50V NP0 1206 - 12065A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 1206 - 12065A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1469-6-ND.
CAP CERM 15PF 5% 50V NP0 1206 - 12065A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 1206 - 12065A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1470-1-ND.
CAP CERM 15PF 5% 50V NP0 1206 - 12065A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 1206 - 12065A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1470-2-ND.
CAP CERM 15PF 5% 50V NP0 1206 - 12065A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 1206 - 12065A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1470-6-ND.
CAP CERM 18PF 5% 50V NP0 1206 - 12065A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 1206 - 12065A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1471-1-ND.
CAP CERM 18PF 5% 50V NP0 1206 - 12065A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 1206 - 12065A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1471-2-ND.
CAP CERM 18PF 5% 50V NP0 1206 - 12065A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 1206 - 12065A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1471-6-ND.
Send this link via E-Mail
Help With This Screen