IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62204DBVT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-12720-1-ND |
1 25 100 |
2.25000 1.80000 1.35000 |
Extended Price
2.25 45.00 135.00 |
| Manufacturer Part Number | TPS62204DBVT | |||
| Description | IC DC-DC CONV STEPDOWN SOT-23-5 | |||
| Quantity Available | 202 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS62204DBVT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.5 ~ 6V |
| Voltage - Output | 1.6V |
| Current - Output | 300mA |
| Output Power | 400mW |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS62204DBVT TPS62204DBVT 296 12720 1 ND 296127201ND 296-12720-1 |
TPS62204DBVT Specification Sheet
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62204DBVT (296-12720-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62204DBVT
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62204DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12720-1-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62204DBVT
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62204DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12720-2-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62204DBVT
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62204DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12720-6-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62200DBVR
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62200DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12716-1-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62200DBVR
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62200DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12716-2-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62201DBVT
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62201DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12717-1-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62201DBVT
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62201DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12717-2-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62202DBVT
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62202DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12718-1-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62202DBVT
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62202DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12718-2-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62203DBVT
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62203DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12719-1-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62203DBVT
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62203DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12719-2-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62205DBVT
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62205DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12721-1-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62205DBVT
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62205DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12721-2-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62200DBVRG4
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62200DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62200DBVRG4-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62200DBVT
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62200DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62200DBVT-ND.
Send this link via E-Mail
Help With This Screen