IC SYNC BUCK PWM C0NV 20-HTSSOP - TPS54310PWP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-12509-5-ND |
1 25 100 250 500 1000 5000 |
5.00000 4.00000 3.37500 3.25000 3.17500 3.12500 3.05000 |
Extended Price
5.00 100.00 337.50 812.50 1587.50 3125.00 15250.00 |
| Manufacturer Part Number | TPS54310PWP | |||
| Description | IC SYNC BUCK PWM C0NV 20-HTSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS54310PWP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 3 ~ 6 V |
| Voltage - Output | 0.9 ~ 3.3 V |
| Current - Output | 3A |
| Power - Output | 3.85W |
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 59 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 350kHz, 550kHz |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS54310PWP TPS54310PWP 296 12509 5 ND 296125095ND 296-12509-5 |
TPS54310PWP Specification Sheet
IC SYNC BUCK PWM C0NV 20-HTSSOP - TPS54310PWP (296-12509-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SYNC BUCK PWM C0NV 20-HTSSOP - TPS54310PWP
Order 'ic sync buck pwm c0nv 20-htssop - TPS54310PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12509-5-ND.
IC SYNC BUCK PWM CONV 28-HTSSOP - TPS54610PWP
Order 'ic sync buck pwm conv 28-htssop - TPS54610PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12123-5-ND.
IC PWM CTRLR STEP-UP 1.8V 10UMAX - MAX668EUB+
Order 'ic pwm ctrlr step-up 1.8v 10umax - MAX668EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX668EUB+-ND.
IC PIN DRIVER W/INHIBIT 20-PSOP - AD53040KRP
Order 'ic pin driver w/inhibit 20-psop - AD53040KRP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD53040KRP-ND.
IC 2DVR/2RCVR RS232 5V 20-SOIC - MAX233ACWP
Order 'ic 2dvr/2rcvr rs232 5v 20-soic - MAX233ACWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233ACWP-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW
Order 'ic mcu 16bit 4kb flash 20-tssop - MSP430F1122IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13777-5-ND.
IC CPU RABBIT2000 30MHZ 100PQFP - 20-668-0003
Order 'ic cpu rabbit2000 30mhz 100pqfp - 20-668-0003' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1062-ND.
IC RTC SERIAL ALARM IND 20-TSSOP - DS1305EN+
Order 'ic rtc serial alarm ind 20-tssop - DS1305EN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1305EN+-ND.
IC REG BUCK 1A 6V-75V 14-TSSOP - LM5010AMH/NOPB
Order 'ic reg buck 1a 6v-75v 14-tssop - LM5010AMH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010AMH-ND.
IC REG BUCK 1A 6V-75V 10-LLP - LM5010ASD/NOPB
Order 'ic reg buck 1a 6v-75v 10-llp - LM5010ASD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010ASDTR-ND.
IC DUAL DC/DC CONV 20-CDIP - 0722MG
Order 'ic dual dc/dc conv 20-cdip - 0722MG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 0722MG-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
Send this link via E-Mail
Help With This Screen
