IC SYNC BUCK PWM CONV 28-HTSSOP - TPS54610PWP
| Digi-Key Part Number | 296-12123-5-ND |
1 25 100 250 500 1000 5000 |
7.10000 5.68000 4.79250 4.61500 4.50850 4.43750 4.33100 |
Extended Price
7.10 142.00 479.25 1153.75 2254.25 4437.50 21655.00 |
| Manufacturer Part Number | TPS54610PWP | |||
| Description | IC SYNC BUCK PWM CONV 28-HTSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS54610PWP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 3 ~ 6 V |
| Voltage - Output | 0.9 ~ 4.5 V |
| Current - Output | 6A |
| Power - Output | 5.49W |
| Package / Case | 28-TSSOP Exposed Pad, 28-eTSSOP, 28-HTSSOP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 26 mOhm |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 350kHz, 550kHz |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS54610PWP TPS54610PWP 296 12123 5 ND 296121235ND 296-12123-5 |
TPS54610PWP Specification Sheet
IC SYNC BUCK PWM CONV 28-HTSSOP - TPS54610PWP (296-12123-5-ND)
Related parts :IC SYNC BUCK PWM CONV 28-HTSSOP - TPS54610PWP
Order 'ic sync buck pwm conv 28-htssop - TPS54610PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12123-5-ND.
IC SYNC BUCK PWM C0NV 20-HTSSOP - TPS54310PWP
Order 'ic sync buck pwm c0nv 20-htssop - TPS54310PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12509-5-ND.
IC PWM CTRLR STEP-UP 1.8V 10UMAX - MAX668EUB+
Order 'ic pwm ctrlr step-up 1.8v 10umax - MAX668EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX668EUB+-ND.
IC ADC 20BIT DUAL-INPUT 28-SOIC - DDC112U
Order 'ic adc 20bit dual-input 28-soic - DDC112U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DDC112U-ND.
IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI+
Order 'ic das 8ch 12bit 5v 28-dip - MAX197BCNI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCNI+-ND.
IC PREC RMS/DC CONV MCRPWR 8MSOP - LTC1966CMS8
Order 'ic prec rms/dc conv mcrpwr 8msop - LTC1966CMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1966CMS8-ND.
IC TXRX RS485/422 250KBPS 28-DIP - MAX1480ACPI+
Order 'ic txrx rs485/422 250kbps 28-dip - MAX1480ACPI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1480ACPI+-ND.
IC MCU 16BIT 8KB FLASH 28-TSSOP - MSP430F1232IPW
Order 'ic mcu 16bit 8kb flash 28-tssop - MSP430F1232IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13783-5-ND.
IC REG BUCK 1A 6V-75V 14-TSSOP - LM5010AMH/NOPB
Order 'ic reg buck 1a 6v-75v 14-tssop - LM5010AMH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010AMH-ND.
IC REG BUCK 1A 6V-75V 10-LLP - LM5010ASD/NOPB
Order 'ic reg buck 1a 6v-75v 10-llp - LM5010ASD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010ASDTR-ND.
IC DUAL DC/DC CONV 20-CDIP - 0722MG
Order 'ic dual dc/dc conv 20-cdip - 0722MG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 0722MG-ND.
IC BI-DIR DIGTL CUPLR 28-SOIC - ISO150AU
Order 'ic bi-dir digtl cuplr 28-soic - ISO150AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO150AU-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
Send this link via E-Mail
Help With This Screen
