HIGH EFFICIENCY STEP-DOWN CONVER - TPS62005DGSR
| Digi-Key Part Number | 296-11616-2-ND |
2500 10000 25000 |
1.63800 1.59300 1.56000 |
Extended Price
4095.00 15930.00 39000.00 |
| Manufacturer Part Number | TPS62005DGSR | |||
| Description | HIGH EFFICIENCY STEP-DOWN CONVER | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS62005DGSR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2 ~ 5.5V |
| Voltage - Output | 1.8V |
| Current - Output | 600mA |
| Output Power | 555mW |
| Package / Case | 10-MSOP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS62005DGSR TPS62005DGSR 296 11616 2 ND 296116162ND 296-11616-2 |
TPS62005DGSR Specification Sheet
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62005DGSR (296-11616-2-ND)
Related parts:HIGH EFFICIENCY STEP-DOWN CONVER - TPS62005DGSR
Order 'high efficiency step-down conver - TPS62005DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11616-1-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62005DGSR
Order 'high efficiency step-down conver - TPS62005DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11616-2-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62005DGSR
Order 'high efficiency step-down conver - TPS62005DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11616-6-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62000DGSR
Order 'high efficiency step-down conver - TPS62000DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11611-1-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62000DGSR
Order 'high efficiency step-down conver - TPS62000DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11611-2-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62000DGSR
Order 'high efficiency step-down conver - TPS62000DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11611-6-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62001DGSR
Order 'high efficiency step-down conver - TPS62001DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11612-1-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62001DGSR
Order 'high efficiency step-down conver - TPS62001DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11612-2-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62001DGSR
Order 'high efficiency step-down conver - TPS62001DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11612-6-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62002DGSR
Order 'high efficiency step-down conver - TPS62002DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11613-1-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62002DGSR
Order 'high efficiency step-down conver - TPS62002DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11613-2-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62002DGSR
Order 'high efficiency step-down conver - TPS62002DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11613-6-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62003DGSR
Order 'high efficiency step-down conver - TPS62003DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11614-1-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62003DGSR
Order 'high efficiency step-down conver - TPS62003DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11614-2-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62003DGSR
Order 'high efficiency step-down conver - TPS62003DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11614-6-ND.
Send this link via E-Mail
Help With This Screen