HIGH EFFICIENCY STEP-DOWN CONVER - TPS62001DGSR
| Digi-Key Part Number | 296-11612-6-ND |
1 25 100 250 500 1000 |
2.93000 2.34000 1.82000 1.72900 1.69000 1.65750 |
Extended Price
2.93 58.50 182.00 432.25 845.00 1657.50 |
| Manufacturer Part Number | TPS62001DGSR | |||
| Description | HIGH EFFICIENCY STEP-DOWN CONVER | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS62001DGSR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2 ~ 5.5V |
| Voltage - Output | 0.9V |
| Current - Output | 600mA |
| Output Power | 555mW |
| Package / Case | 10-MSOP |
| Packaging | Digi-Reel |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS62001DGSR TPS62001DGSR 296 11612 6 ND 296116126ND 296-11612-6 |
TPS62001DGSR Specification Sheet
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62001DGSR (296-11612-6-ND)
Related parts :HIGH EFFICIENCY STEP-DOWN CONVER - TPS62001DGSR
Order 'high efficiency step-down conver - TPS62001DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11612-1-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62001DGSR
Order 'high efficiency step-down conver - TPS62001DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11612-6-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62000DGSR
Order 'high efficiency step-down conver - TPS62000DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11611-1-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62000DGSR
Order 'high efficiency step-down conver - TPS62000DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11611-6-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62001DGSR
Order 'high efficiency step-down conver - TPS62001DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11612-2-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62002DGSR
Order 'high efficiency step-down conver - TPS62002DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11613-1-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62002DGSR
Order 'high efficiency step-down conver - TPS62002DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11613-6-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62003DGSR
Order 'high efficiency step-down conver - TPS62003DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11614-1-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62003DGSR
Order 'high efficiency step-down conver - TPS62003DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11614-6-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62004DGSR
Order 'high efficiency step-down conver - TPS62004DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11615-1-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62004DGSR
Order 'high efficiency step-down conver - TPS62004DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11615-6-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62005DGSR
Order 'high efficiency step-down conver - TPS62005DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11616-1-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62005DGSR
Order 'high efficiency step-down conver - TPS62005DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11616-6-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62006DGSR
Order 'high efficiency step-down conver - TPS62006DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11617-1-ND.
HIGH EFFICIENCY STEP-DOWN CONVER - TPS62006DGSR
Order 'high efficiency step-down conver - TPS62006DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11617-6-ND.
Send this link via E-Mail
Help With This Screen