IC SYNC BUCK CONTR 28-SOIC - UCC3882DW-1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11529-5-ND |
120 |
3.01000 |
Extended Price
361.20 |
| Manufacturer Part Number | UCC3882DW-1 | |||
| Description | IC SYNC BUCK CONTR 28-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC3882DW-1 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tube |
| Type | * |
| Voltage - Input | 5V, 12V |
| Voltage - Output | 1.8 ~ 2.05 V, 2.1 ~ 3.5 V |
| Number of Outputs | 1 |
| Applications | Controller, Intel VID code |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 296; 4040000-6; DW; 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC3882DW 1 UCC3882DW1 296 11529 5 ND 296115295ND 296-11529-5 |
UCC3882DW-1 Specification Sheet
IC SYNC BUCK CONTR 28-SOIC - UCC3882DW-1 (296-11529-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SYNC BUCK CONTR 28-SOIC - UCC3882DW-1
Order 'ic sync buck contr 28-soic - UCC3882DW-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11529-5-ND.
IC SYNC BUCK CONTROLLER 28-SOIC - UCC3882DW
Order 'ic sync buck controller 28-soic - UCC3882DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11528-5-ND.
IC SYNC BUCK CONTROLLER 28-SOIC - TPS5210DWR
Order 'ic sync buck controller 28-soic - TPS5210DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS5210DWR-ND.
IC SYNC BUCK CONTROLLER 28-SOIC - TPS5210DWRG4
Order 'ic sync buck controller 28-soic - TPS5210DWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS5210DWRG4-ND.
IC SYNC BUCK CONTROLLER 28-SOIC - TPS5210DWG4
Order 'ic sync buck controller 28-soic - TPS5210DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS5210DWG4-ND.
IC SYNC BUCK CONTR 8-SOIC - TPPM0115DR
Order 'ic sync buck contr 8-soic - TPPM0115DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11987-1-ND.
IC SOURCE RINGER CONTR 28-SOIC - UCC2750DW
Order 'ic source ringer contr 28-soic - UCC2750DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2602-5-ND.
IC SOURCE RINGER CONTR 28-SOIC - UCC3750DW
Order 'ic source ringer contr 28-soic - UCC3750DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2605-5-ND.
IC SYNC BUCK CONTROLLER 28-HTSSO - TPS5210PWP
Order 'ic sync buck controller 28-htsso - TPS5210PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10929-5-ND.
IC SYNC BUCK CONTROLLER 28-HTSSO - TPS5211PWP
Order 'ic sync buck controller 28-htsso - TPS5211PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10931-5-ND.
IC SYNC BUCK CONTROLLER 8-SOIC - TPPM0115DR
Order 'ic sync buck controller 8-soic - TPPM0115DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11987-2-ND.
IC SYNC BUCK CONTROLLER 8-SOIC - TPPM0115D
Order 'ic sync buck controller 8-soic - TPPM0115D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11987-5-ND.
IC SYNC BUCK CONTROLLER 8-SOIC - TPPM0115DR
Order 'ic sync buck controller 8-soic - TPPM0115DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11987-6-ND.
IC SYNC BUCK PWM 28-HTSSOP - TPS54910PWP
Order 'ic sync buck pwm 28-htssop - TPS54910PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13409-5-ND.
IC SYNC BUCK CONTROLLER 8-SOIC - TPPM0115DRG4
Order 'ic sync buck controller 8-soic - TPPM0115DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0115DRG4-ND.
Send this link via E-Mail
Help With This Screen
