Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC STEP-UP VOLTAGE REG TO-263-5 - UC2577TD-ADJ

Digi-Key Part Number 296-11160-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
7.34000
5.87200
4.95450
4.77100
4.66090
4.53245
4.47740
Extended Price
7.34
146.80
495.45
1192.75
2330.45
4532.45
22387.00
Manufacturer Part NumberUC2577TD-ADJ
DescriptionIC STEP-UP VOLTAGE REG TO-263-5
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationUC2577TD-ADJ
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeBoost, Fly Back
Number of Outputs1 - Single
Voltage - Input3 ~ 40V
Voltage - Output5 ~ 60V
Current - Output3A
Output Power-
Package / CaseTO-263-5
PackagingTube
Internal Switch(s)Yes
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names UC2577TD ADJ
UC2577TDADJ
296 11160 5 ND
296111605ND
296-11160-5

UC2577TD-ADJ Specification Sheet

Image of IC STEP-UP VOLTAGE REG TO-263-5 - UC2577TD-ADJ

IC STEP-UP VOLTAGE REG TO-263-5 - UC2577TD-ADJ (296-11160-5-ND)

Related parts:
IC STEP-UP VOLTAGE REG TO-263-5 - UC2577TD-ADJ
 Order 'ic step-up voltage reg to-263-5 - UC2577TD-ADJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11160-5-ND.
IC FAST LDO VOLTAGE REG TO-263-5 - UC382TD-ADJ
 Order 'ic fast ldo voltage reg to-263-5 - UC382TD-ADJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11272-5-ND.
IC STEP-UP VOLTAGE REG TO263-5 - UC2577TDKTTT-ADJ
 Order 'ic step-up voltage reg to263-5 - UC2577TDKTTT-ADJ' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16010-1-ND.
IC STEP-UP VOLTAGE REG TO263-5 - UC2577TDKTTT-ADJ
 Order 'ic step-up voltage reg to263-5 - UC2577TDKTTT-ADJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16010-2-ND.
IC 1.5V LDO VOLTAGE REG TO-263-5 - TPS75615KTT
 Order 'ic 1.5v ldo voltage reg to-263-5 - TPS75615KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11950-5-ND.
IC 1.8V LDO VOLTAGE REG TO-263-5 - TPS75618KTT
 Order 'ic 1.8v ldo voltage reg to-263-5 - TPS75618KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11952-5-ND.
IC 2.5V LDO VOLTAGE REG TO-263-5 - TPS75625KTT
 Order 'ic 2.5v ldo voltage reg to-263-5 - TPS75625KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11954-5-ND.
IC 3.3V LDO VOLTAGE REG TO-263-5 - TPS75633KTT
 Order 'ic 3.3v ldo voltage reg to-263-5 - TPS75633KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11956-5-ND.
IC 1.5V LDO VOLTAGE REG TO-263-5 - TPS75815KTT
 Order 'ic 1.5v ldo voltage reg to-263-5 - TPS75815KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11960-5-ND.
IC 1.8V LDO VOLTAGE REG TO-263-5 - TPS75818KTT
 Order 'ic 1.8v ldo voltage reg to-263-5 - TPS75818KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11962-5-ND.
IC 2.5V LDO VOLTAGE REG TO-263-5 - TPS75825KTT
 Order 'ic 2.5v ldo voltage reg to-263-5 - TPS75825KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11964-5-ND.
IC 3.3V LDO VOLTAGE REG TO-263-5 - TPS75833KTT
 Order 'ic 3.3v ldo voltage reg to-263-5 - TPS75833KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11966-5-ND.
IC ADJ LDO VOLTAGE REG TO-263-5 - TPS75601KTT
 Order 'ic adj ldo voltage reg to-263-5 - TPS75601KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11948-5-ND.
IC ADJ LDO VOLTAGE REG TO-263-5 - TPS75801KTT
 Order 'ic adj ldo voltage reg to-263-5 - TPS75801KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11958-5-ND.
IC ADJ FAST LDO REG TO-263-5 - UC282TD-ADJ
 Order 'ic adj fast ldo reg to-263-5 - UC282TD-ADJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2796-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC STEP-UP SW REG 5V 8-DIP - MAX631AEPA+ Next: IC STEP-UP VOLTAGE REG TO263-5 - UC2577TDKTTT-ADJ