IC ADJUSTABLE DC/DC CONV 8-DIP - TPS6755IP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10985-5-ND |
1 25 100 250 500 1000 5000 |
4.03000 3.22200 2.50600 2.38072 2.32700 2.28225 2.23750 |
Extended Price
4.03 80.55 250.60 595.18 1163.50 2282.25 11187.50 |
| Manufacturer Part Number | TPS6755IP | |||
| Description | IC ADJUSTABLE DC/DC CONV 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS6755IP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Inverting |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 9 V |
| Voltage - Output | Adjustable |
| Current - Output | 270mA |
| Power - Output | 1.18W |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 160kHz |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS6755IP TPS6755IP 296 10985 5 ND 296109855ND 296-10985-5 |
TPS6755IP Specification Sheet
IC ADJUSTABLE DC/DC CONV 8-DIP - TPS6755IP (296-10985-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADJUSTABLE DC/DC CONV 8-DIP - TPS6755IP
Order 'ic adjustable dc/dc conv 8-dip - TPS6755IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10985-5-ND.
IC ADJUSTABLE DC/DC CONV 8-DIP - TPS6755IPE4
Order 'ic adjustable dc/dc conv 8-dip - TPS6755IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS6755IPE4-ND.
IC NEG 5V 200MA DC/DC CONV 8-DIP - TPS6735IP
Order 'ic neg 5v 200ma dc/dc conv 8-dip - TPS6735IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10983-5-ND.
IC NEG 5V 200MA DC/DC CONV 8-DIP - TPS6735IPE4
Order 'ic neg 5v 200ma dc/dc conv 8-dip - TPS6735IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS6735IPE4-ND.
IC SWITCH-CAP VOLT CONV 8-DIP - LT1054IP
Order 'ic switch-cap volt conv 8-dip - LT1054IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17596-5-ND.
IC 12V 120MA BOOST CONV 8-DIP - TPS6734IP
Order 'ic 12v 120ma boost conv 8-dip - TPS6734IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3226-5-ND.
IC 3.3V SYNCH BOOST CONV 8-DIP - UCC3941N-3
Order 'ic 3.3v synch boost conv 8-dip - UCC3941N-3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3228-5-ND.
IC 5V SYNCH BOOST CONV 8-DIP - UCC3941N-5
Order 'ic 5v synch boost conv 8-dip - UCC3941N-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3229-5-ND.
IC ADJ SYNCH BOOST CONV 8-DIP - UCC3941N-ADJ
Order 'ic adj synch boost conv 8-dip - UCC3941N-ADJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3230-5-ND.
IC SWITCH-CAP VOLT CONV 8-DIP - LT1054IPE4
Order 'ic switch-cap volt conv 8-dip - LT1054IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LT1054IPE4-ND.
IC 12V 120MA BOOST CONV 8-DIP - TPS6734IPE4
Order 'ic 12v 120ma boost conv 8-dip - TPS6734IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS6734IPE4-ND.
IC CTLR PWM GREEN MODE 8-DIP - UCC28610P
Order 'ic ctlr pwm green mode 8-dip - UCC28610P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25264-5-ND.
IC 12BIT 500KHZ ADC CONV 8-DIP - ADS7818PBG4
Order 'ic 12bit 500khz adc conv 8-dip - ADS7818PBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7818PBG4-ND.
IC 12BIT 500KHZ ADC CONV 8-DIP - ADS7818PG4
Order 'ic 12bit 500khz adc conv 8-dip - ADS7818PG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7818PG4-ND.
IC PWM DC/DC CONV 8-DIP - NJM2374AD
Order 'ic pwm dc/dc conv 8-dip - NJM2374AD' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2374AD-ND.
Send this link via E-Mail
Help With This Screen
