SYNC SINGLE-CELL BOOST CONVERTER - TPS61011DGS - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10970-5-ND |
1 25 100 250 500 1000 5000 |
2.48000 1.98000 1.54000 1.46300 1.43000 1.40250 1.37500 |
Extended Price
2.48 49.50 154.00 365.75 715.00 1402.50 6875.00 |
| Manufacturer Part Number | TPS61011DGS | |||
| Description | SYNC SINGLE-CELL BOOST CONVERTER | |||
| Quantity Available | 231 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS61011DGS |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 0.8 ~ 1.5V |
| Voltage - Output | 1.5V |
| Current - Output | 200mA |
| Output Power | 220mW |
| Package / Case | 10-MSOP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS61011DGS TPS61011DGS 296 10970 5 ND 296109705ND 296-10970-5 |
TPS61011DGS Specification Sheet
SYNC SINGLE-CELL BOOST CONVERTER - TPS61011DGS (296-10970-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):SYNC SINGLE-CELL BOOST CONVERTER - TPS61011DGS
Order 'sync single-cell boost converter - TPS61011DGS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10970-5-ND.
SYNC SINGLE-CELL BOOST CONVERTER - TPS61010DGS
Order 'sync single-cell boost converter - TPS61010DGS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10969-5-ND.
SYNC SINGLE-CELL BOOST CONVERTER - TPS61012DGS
Order 'sync single-cell boost converter - TPS61012DGS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10971-5-ND.
SYNC SINGLE-CELL BOOST CONVERTER - TPS61013DGS
Order 'sync single-cell boost converter - TPS61013DGS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10972-5-ND.
SYNC SINGLE-CELL BOOST CONVERTER - TPS61014DGS
Order 'sync single-cell boost converter - TPS61014DGS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10973-5-ND.
SYNC SINGLE-CELL BOOST CONVERTER - TPS61015DGS
Order 'sync single-cell boost converter - TPS61015DGS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10974-5-ND.
SYNC SINGLE-CELL BOOST CONVERTER - TPS61016DGS
Order 'sync single-cell boost converter - TPS61016DGS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10975-5-ND.
IC SINGLE D/A CONVERTER 28 DIP - DSP201JP
Order 'ic single d/a converter 28 dip - DSP201JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DSP201JP-ND.
IC SINGLE D/A CONVERTER 28 DIP - DSP201KP
Order 'ic single d/a converter 28 dip - DSP201KP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DSP201KP-ND.
IC BOOST CONVERTER ADJ LCD 8-SON - TPS61045DRBR
Order 'ic boost converter adj lcd 8-son - TPS61045DRBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14419-1-ND.
IC BOOST CONVERTER ADJ LCD 8-SON - TPS61045DRBR
Order 'ic boost converter adj lcd 8-son - TPS61045DRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14419-2-ND.
IC BOOST CONVERTER ADJ LCD 8-SON - TPS61045DRBR
Order 'ic boost converter adj lcd 8-son - TPS61045DRBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14419-6-ND.
IC BOOST CONVERTER 1CELL 10-QFN - TPS61010DRCR
Order 'ic boost converter 1cell 10-qfn - TPS61010DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21158-1-ND.
IC BOOST CONVERTER 1CELL 10-QFN - TPS61010DRCR
Order 'ic boost converter 1cell 10-qfn - TPS61010DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21158-2-ND.
IC BOOST CONVERTER 1CELL 10-SON - TPS61010DRCRG4
Order 'ic boost converter 1cell 10-son - TPS61010DRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61010DRCRG4-ND.
Send this link via E-Mail
Help With This Screen