Keywords:





BOX NEMA4X ABS 4.53X3.54X3.15 IN - PN-1328-DG - Boxes, Enclosures, Racks

Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1328-DG

Digi-Key Part Number 377-1130-ND
Price Break
1
10
100
200
300
Unit Price
11.10000
9.23200
8.29750
7.36335
6.92373
Extended Price
11.10
92.32
829.75
1472.67
2077.12
Manufacturer Part NumberPN-1328-DG
DescriptionBOX NEMA4X ABS 4.53X3.54X3.15 IN
Quantity Available 212
All prices are in USD

Purchase Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1328-DG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1328-DG
Technical/Catalog InformationPN-1328-DG
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
DesignCover Included
FeaturesCard Guides, PCB Supports
MaterialPlastic, ABS
RatingsIP65, IP66, IP67, NEMA 1,2,4,4X,12,13, UL-508
Shipping InfoShipped from Digi-Key
Size / Dimension4.53" L x 3.54" W x 3.15" H (115.06mm x 89.92mm x 80.01mm)
Thickness0.120" (3.05mm)
Weight0.450 lb (204.12g)
Container TypeBox
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PN 1328 DG
PN1328DG
377 1130 ND
3771130ND
377-1130

PN-1328-DG Specification Sheet

Image of BOX NEMA4X ABS 4.53X3.54X3.15 IN - PN-1328-DG

BOX NEMA4X ABS 4.53X3.54X3.15 IN - PN-1328-DG (377-1130-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1328-DG
BOX NEMA4X ABS 4.53X3.54X3.15 IN - PN-1328-DG
 Order 'box nema4x abs 4.53x3.54x3.15 in - PN-1328-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1130-ND.
BOX NEMA4X ABS 2.56X2.28X1.38 IN - PN-1320-DG
 Order 'box nema4x abs 2.56x2.28x1.38 in - PN-1320-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1113-ND.
BOX NEMA4X ABS 4.53X2.56X1.57 IN - PN-1321-DG
 Order 'box nema4x abs 4.53x2.56x1.57 in - PN-1321-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1115-ND.
BOX NEMA4X ABS 4.53X2.56X2.17 IN - PN-1322-DG
 Order 'box nema4x abs 4.53x2.56x2.17 in - PN-1322-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1118-ND.
BOX NEMA4X ABS 4.53X3.54X2.17 IN - PN-1323-DG
 Order 'box nema4x abs 4.53x3.54x2.17 in - PN-1323-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1121-ND.
BOX NEMA4X ABS 6.73X4.76X2.17 IN - PN-1324-DG
 Order 'box nema4x abs 6.73x4.76x2.17 in - PN-1324-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1124-ND.
BOX NEMA4X ABS 8.74X5.75X2.17 IN - PN-1325-DG
 Order 'box nema4x abs 8.74x5.75x2.17 in - PN-1325-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1126-ND.
BOX NEMA4X ABS 6.73X4.76X3.15 IN - PN-1327-DG
 Order 'box nema4x abs 6.73x4.76x3.15 in - PN-1327-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1128-ND.
BOX NEMA4X ABS 8.74X5.75X2.95 IN - PN-1329-DG
 Order 'box nema4x abs 8.74x5.75x2.95 in - PN-1329-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1132-ND.
BOX NEMA4X ABS 6.3X3.15X3.35 IN - PN-1333-DG
 Order 'box nema4x abs 6.3x3.15x3.35 in - PN-1333-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1135-ND.
BOX NEMA4X ABS 7.87X4.72X2.95 IN - PN-1334-DG
 Order 'box nema4x abs 7.87x4.72x2.95 in - PN-1334-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1137-ND.
BOX NEMA4X ABS 10.43X7.28X 3.74" - PN-1335-DG
 Order 'box nema4x abs 10.43x7.28x 3.74" - PN-1335-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1259-ND.
BOX NEMA4X ABS 11.81X 9.06X3.39" - PN-1342-DG
 Order 'box nema4x abs 11.81x 9.06x3.39" - PN-1342-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1342-DG-ND.
BOX NEMA4X POLY 4.53"X3.54X3.15" - PN-1328-C
 Order 'box nema4x poly 4.53"x3.54x3.15" - PN-1328-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1328-C-ND.
BOX NEMA4X ABS 2.56X2.28X1.38" - PN-1326-DG
 Order 'box nema4x abs 2.56x2.28x1.38" - PN-1326-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1326-DG-ND.

Options for Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1328-DG
Send this link via E-Mail
Help With This Screen

BOX NEMA4X ABS 4.53X3.54X3.15 IN - PN-1328-DG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX NEMA4X ABS 4.53X3.54X2.17 IN - PN-1323-DG Next: BOX NEMA4X ABS 4.72X 4.72X 2.36" - PN-1336-DG
BOX NEMA4X ABS 4.53X3.54X3.15 IN - PN-1328-DG