Keywords:





DUAL P-W-M CONTRL CIRCUIT 16-SO - TL1451ACNSR - Integrated Circuits (ICs)

Digi-Key Part Number 296-10134-6-ND
Price Break
1
25
100
250
500
Unit Price
1.21000
1.00760
.80600
.60452
.56420
Extended Price
1.21
25.19
80.60
151.13
282.10
Manufacturer Part NumberTL1451ACNSR
DescriptionDUAL P-W-M CONTRL CIRCUIT 16-SO
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTL1451ACNSR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
PWM TypeController
Number of Outputs2
Package / Case16-SOIC (5.3mm Width), 16-SO, 16-SOEIIJ
PackagingDigi-Reel®
Duty Cycle100%
Voltage - Supply3.6 V ~ 51 V
Frequency-Max500kHz
BuckYes
BoostYes
FlybackYes
InvertingNo
DoublerNo
DividerNo
CukNo
IsolatedNo
Drawing Number296; 4040062; NS; 14, 16, 20, 24
Operating Temperature-20°C ~ 85°C
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL1451ACNSR
TL1451ACNSR
296 10134 6 ND
296101346ND
296-10134-6

TL1451ACNSR Specification Sheet

Image of DUAL P-W-M CONTRL CIRCUIT 16-SO - TL1451ACNSR

DUAL P-W-M CONTRL CIRCUIT 16-SO - TL1451ACNSR (296-10134-6-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
DUAL P-W-M CONTRL CIRCUIT 16-SO - TL1451ACNSR
 Order 'dual p-w-m contrl circuit 16-so - TL1451ACNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10134-1-ND.
DUAL P-W-M CONTRL CIRCUIT 16-SO - TL1451ACNSR
 Order 'dual p-w-m contrl circuit 16-so - TL1451ACNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10134-6-ND.
DUAL P-W-M CONTRL CIRCUIT 16-SOP - TL1451ACNSR
 Order 'dual p-w-m contrl circuit 16-sop - TL1451ACNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10134-2-ND.
IC DUAL JK EDGE-TRIG F/F 16-SOIC - SN74LS112ADR
 Order 'ic dual jk edge-trig f/f 16-soic - SN74LS112ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3636-1-ND.
IC DUAL JK EDGE-TRIG F/F 16-SOIC - SN74LS112ADR
 Order 'ic dual jk edge-trig f/f 16-soic - SN74LS112ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3636-6-ND.
IC DUAL 1-OF-4 SEL/MUX 16-SOIC - SN74ALS153DR
 Order 'ic dual 1-of-4 sel/mux 16-soic - SN74ALS153DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5021-1-ND.
IC DUAL 1-OF-4 SEL/MUX 16-SOIC - SN74ALS153DR
 Order 'ic dual 1-of-4 sel/mux 16-soic - SN74ALS153DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5021-6-ND.
IC DUAL 4-TO-1 SEL/MUX 16-SSOP - SN74HC253DBR
 Order 'ic dual 4-to-1 sel/mux 16-ssop - SN74HC253DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8282-1-ND.
IC DUAL 4-TO-1 SEL/MUX 16-SSOP - SN74HC253DBR
 Order 'ic dual 4-to-1 sel/mux 16-ssop - SN74HC253DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8282-6-ND.
IC DUAL 2-TO-4 DEC/DEMUX 16-SSOP - SN74LVC139ADBR
 Order 'ic dual 2-to-4 dec/demux 16-ssop - SN74LVC139ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8461-1-ND.
IC DUAL 2-TO-4 DEC/DEMUX 16-SSOP - SN74LVC139ADBR
 Order 'ic dual 2-to-4 dec/demux 16-ssop - SN74LVC139ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8461-6-ND.
IC PWM CONTROL CIRCUIT 16-SOP - TL594INSR
 Order 'ic pwm control circuit 16-sop - TL594INSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13355-1-ND.
IC PWM CONTROL CIRCUIT 16-SOP - TL594INSR
 Order 'ic pwm control circuit 16-sop - TL594INSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13355-6-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594CDR
 Order 'ic pwm control circuit 16-soic - TL594CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15012-1-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594CDR
 Order 'ic pwm control circuit 16-soic - TL594CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15012-6-ND.

Send this link via E-Mail
Help With This Screen

DUAL P-W-M CONTRL CIRCUIT 16-SO - TL1451ACNSR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DUAL P-W-M CONTRL CIRCUIT 16-SO - TL1451ACNSR Next: DUAL P-W-M CONTRL CIRCUIT 16-SOP - TL1451ACNSR
DUAL P-W-M CONTRL CIRCUIT 16-SO - TL1451ACNSR