Keywords:





BOX NEMA4X POLY 4.53X3.54X3.15IN - PN-1328

Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1328

Digi-Key Part Number 377-1129-ND
Price Break
1
10
100
200
300
Unit Price
16.40000
13.64800
12.27240
10.89665
10.23623
Extended Price
16.40
136.48
1227.24
2179.33
3070.87
Manufacturer Part NumberPN-1328
DescriptionBOX NEMA4X POLY 4.53X3.54X3.15IN
Quantity Available 47
All prices are in USD

Purchase Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1328
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1328
Technical/Catalog InformationPN-1328
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
DesignCover Included
FeaturesCard Guides, PCB Supports
MaterialPlastic, Polycarbonate
RatingsIP65, IP66, IP67, NEMA 1,2,4,4X,12,13, UL-508
Shipping InfoShipped from Digi-Key
Size / Dimension4.53" L x 3.54" W x 3.15" H (115.06mm x 89.92mm x 80.01mm)
Thickness0.120" (3.05mm)
Weight0.450 lb (204.12g)
Container TypeBox
Material Flammability RatingUL94-V2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PN 1328
PN1328
377 1129 ND
3771129ND
377-1129

PN-1328 Specification Sheet

Image of BOX NEMA4X POLY 4.53X3.54X3.15IN - PN-1328

BOX NEMA4X POLY 4.53X3.54X3.15IN - PN-1328 (377-1129-ND)

Related parts Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1328
BOX NEMA4X POLY 4.53X3.54X3.15IN - PN-1328
 Order 'box nema4x poly 4.53x3.54x3.15in - PN-1328' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1129-ND.
BOX NEMA4X POLY 2.56X2.28X1.38IN - PN-1320
 Order 'box nema4x poly 2.56x2.28x1.38in - PN-1320' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1112-ND.
BOX NEMA4X POLY 4.53X2.56X1.57IN - PN-1321
 Order 'box nema4x poly 4.53x2.56x1.57in - PN-1321' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1114-ND.
BOX NEMA4X POLY 4.53X2.56X2.17IN - PN-1322
 Order 'box nema4x poly 4.53x2.56x2.17in - PN-1322' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1116-ND.
BOX NEMA4X POLY 4.53X2.56X2.17IN - PN-1322-C
 Order 'box nema4x poly 4.53x2.56x2.17in - PN-1322-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1117-ND.
BOX NEMA4X POLY 4.53X3.54X2.17IN - PN-1323
 Order 'box nema4x poly 4.53x3.54x2.17in - PN-1323' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1119-ND.
BOX NEMA4X POLY 4.53X3.54X2.17IN - PN-1323-C
 Order 'box nema4x poly 4.53x3.54x2.17in - PN-1323-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1120-ND.
BOX NEMA4X POLY 6.73X4.76X2.17IN - PN-1324
 Order 'box nema4x poly 6.73x4.76x2.17in - PN-1324' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1122-ND.
BOX NEMA4X POLY 6.73X4.76X2.17IN - PN-1324-C
 Order 'box nema4x poly 6.73x4.76x2.17in - PN-1324-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1123-ND.
BOX NEMA4X POLY 8.74X5.75X2.17IN - PN-1325
 Order 'box nema4x poly 8.74x5.75x2.17in - PN-1325' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1125-ND.
BOX NEMA4X POLY 6.73X4.76X3.15IN - PN-1327
 Order 'box nema4x poly 6.73x4.76x3.15in - PN-1327' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1127-ND.
BOX NEMA4X POLY 8.74X5.75X2.95IN - PN-1329
 Order 'box nema4x poly 8.74x5.75x2.95in - PN-1329' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1131-ND.
BOX NEMA4X POLY 7.87X4.72X2.95IN - PN-1334
 Order 'box nema4x poly 7.87x4.72x2.95in - PN-1334' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1136-ND.
BOX NEMA4X POLY 10.43X7.28X3.74" - PN-1335
 Order 'box nema4x poly 10.43x7.28x3.74" - PN-1335' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1258-ND.
BOX NEMA4X POLY 2.56X2.28X1.38" - PN-1320-C
 Order 'box nema4x poly 2.56x2.28x1.38" - PN-1320-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1320-C-ND.

Options for Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1328
Send this link via E-Mail
Help With This Screen

BOX NEMA4X POLY 4.53X3.54X3.15IN - PN-1328
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX NEMA4X POLY 4.53X3.54X2.17IN - PN-1323-C Next: BOX NEMA4X POLY 4.53X3.5X2.17" - PN-1323-MOD
BOX NEMA4X POLY 4.53X3.54X3.15IN - PN-1328