IC PWM 500MA/LDO 300MA 10MSOP - TC1303B-IA0EUNTR - Integrated Circuits (ICs)
| Digi-Key Part Number | TC1303B-IA0EUNTR-ND |
2500 |
.92000 |
Extended Price
2300.00 |
| Manufacturer Part Number | TC1303B-IA0EUNTR | |||
| Description | IC PWM 500MA/LDO 300MA 10MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TC1303B-IA0EUNTR |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Linear and Switching |
| Package / Case | 10-MSOP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed, Buck |
| Current - Output | 300mA, 500mA |
| Voltage - Output | 2.5V, 3.3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TC1303B IA0EUNTR TC1303BIA0EUNTR |
TC1303B-IA0EUNTR Specification Sheet
IC PWM 500MA/LDO 300MA 10MSOP - TC1303B-IA0EUNTR (TC1303B-IA0EUNTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC PWM 500MA/LDO 300MA 10MSOP - TC1303B-IA0EUNTR
Order 'ic pwm 500ma/ldo 300ma 10msop - TC1303B-IA0EUNTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-IA0EUNTR-ND.
IC PWM 500MA/LDO 300MA 10MSOP - TC1303B-1H0VUN
Order 'ic pwm 500ma/ldo 300ma 10msop - TC1303B-1H0VUN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1H0VUN-ND.
IC PWM 500MA/LDO 300MA 10MSOP - TC1303B-1H0VUNTR
Order 'ic pwm 500ma/ldo 300ma 10msop - TC1303B-1H0VUNTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1H0VUNTR-ND.
IC PWM 500MA/LDO 300MA 10MSOP - TC1303B-1P0VUN
Order 'ic pwm 500ma/ldo 300ma 10msop - TC1303B-1P0VUN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1P0VUN-ND.
IC PWM 500MA/LDO 300MA 10MSOP - TC1303B-1P0VUNTR
Order 'ic pwm 500ma/ldo 300ma 10msop - TC1303B-1P0VUNTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1P0VUNTR-ND.
IC PWM 500MA/LDO 300MA 10MSOP - TC1303B-AG0EUN
Order 'ic pwm 500ma/ldo 300ma 10msop - TC1303B-AG0EUN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-AG0EUN-ND.
IC PWM 500MA/LDO 300MA 10MSOP - TC1303B-AG0EUNTR
Order 'ic pwm 500ma/ldo 300ma 10msop - TC1303B-AG0EUNTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-AG0EUNTR-ND.
IC PWM 500MA/LDO 300MA 10MSOP - TC1303B-IA0EUN
Order 'ic pwm 500ma/ldo 300ma 10msop - TC1303B-IA0EUN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-IA0EUN-ND.
IC PWM 500MA/LDO 300MA 10MSOP - TC1303B-PI0EUN
Order 'ic pwm 500ma/ldo 300ma 10msop - TC1303B-PI0EUN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-PI0EUN-ND.
IC PWM 500MA/LDO 300MA 10MSOP - TC1303B-PI0EUNTR
Order 'ic pwm 500ma/ldo 300ma 10msop - TC1303B-PI0EUNTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-PI0EUNTR-ND.
IC PWM 500MA/LDO 300MA 10MSOP - TC1303B-RD1VUN
Order 'ic pwm 500ma/ldo 300ma 10msop - TC1303B-RD1VUN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-RD1VUN-ND.
IC PWM 500MA/LDO 300MA 10MSOP - TC1303B-RD1VUNTR
Order 'ic pwm 500ma/ldo 300ma 10msop - TC1303B-RD1VUNTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-RD1VUNTR-ND.
IC PWM 500MA/LDO 300MA 10MSOP - TC1303B-VS0EUN
Order 'ic pwm 500ma/ldo 300ma 10msop - TC1303B-VS0EUN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-VS0EUN-ND.
IC PWM 500MA/LDO 300MA 10MSOP - TC1303B-VS0EUNTR
Order 'ic pwm 500ma/ldo 300ma 10msop - TC1303B-VS0EUNTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-VS0EUNTR-ND.
IC PWM 500MA/LDO 300MA 10MSOP - TC1303B-ZA0EUN
Order 'ic pwm 500ma/ldo 300ma 10msop - TC1303B-ZA0EUN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-ZA0EUN-ND.
Send this link via E-Mail
Help With This Screen