IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1H0VMFTR
| Digi-Key Part Number | TC1303B-1H0VMFTR-ND |
3300 |
1.18000 |
Extended Price
3894.00 |
| Manufacturer Part Number | TC1303B-1H0VMFTR | |||
| Description | IC PWM 500MA/LDO 300MA 10DFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TC1303B-1H0VMFTR |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Linear and Switching |
| Package / Case | 10-DFN |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed, Buck |
| Current - Output | 300mA, 500mA |
| Voltage - Output | 1.375V, 2.6V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TC1303B 1H0VMFTR TC1303B1H0VMFTR |
TC1303B-1H0VMFTR Specification Sheet
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1H0VMFTR (TC1303B-1H0VMFTR-ND)
Related parts:IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1H0VMFTR
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-1H0VMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1H0VMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1H0EMF
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-1H0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1H0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1H0EMFTR
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-1H0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1H0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1H0VMF
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-1H0VMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1H0VMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1P0EMF
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-1P0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1P0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1P0EMFTR
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-1P0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1P0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1P0VMF
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-1P0VMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1P0VMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1P0VMFTR
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-1P0VMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1P0VMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-AD0EMF
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-AD0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-AD0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-AD0EMFTR
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-AD0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-AD0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-AG0EMF
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-AG0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-AG0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-AG0EMFTR
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-AG0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-AG0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-DG0EMF
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-DG0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-DG0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-DG0EMFTR
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-DG0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-DG0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-IA0EMF
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-IA0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-IA0EMF-ND.
Send this link via E-Mail
Help With This Screen