Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1H0EMFTR

Digi-Key Part Number TC1303B-1H0EMFTR-ND
Price Break
3300
Unit Price
.97000
Extended Price
3201.00
Manufacturer Part NumberTC1303B-1H0EMFTR
DescriptionIC PWM 500MA/LDO 300MA 10DFN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTC1303B-1H0EMFTR
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Regulator TypeLinear and Switching
Package / Case10-DFN
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed, Buck
Current - Output300mA, 500mA
Voltage - Output1.375V, 2.6V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TC1303B 1H0EMFTR
TC1303B1H0EMFTR

TC1303B-1H0EMFTR Specification Sheet

Image of IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1H0EMFTR

IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1H0EMFTR (TC1303B-1H0EMFTR-ND)

Related parts:
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1H0EMFTR
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-1H0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1H0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1H0EMF
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-1H0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1H0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1H0VMF
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-1H0VMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1H0VMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1H0VMFTR
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-1H0VMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1H0VMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1P0EMF
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-1P0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1P0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1P0EMFTR
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-1P0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1P0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1P0VMF
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-1P0VMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1P0VMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1P0VMFTR
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-1P0VMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-1P0VMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-AD0EMF
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-AD0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-AD0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-AD0EMFTR
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-AD0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-AD0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-AG0EMF
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-AG0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-AG0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-AG0EMFTR
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-AG0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-AG0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-DG0EMF
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-DG0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-DG0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-DG0EMFTR
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-DG0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-DG0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303B-IA0EMF
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303B-IA0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-IA0EMF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1H0EMF Next: IC PWM 500MA/LDO 300MA 10DFN - TC1303B-1H0VMF