IC BUCK REG/LDO REG 10MSOP - TC1303A-ZP0EUNTR
| Digi-Key Part Number | TC1303A-ZP0EUNTR-ND |
2500 |
.92000 |
Extended Price
2300.00 |
| Manufacturer Part Number | TC1303A-ZP0EUNTR | |||
| Description | IC BUCK REG/LDO REG 10MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC1303A-ZP0EUNTR |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Linear and Switching |
| Package / Case | 10-MSOP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed, Buck |
| Current - Output | 300mA, 500mA |
| Voltage - Output | 0.8 ~ 4.5V, 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC1303A ZP0EUNTR TC1303AZP0EUNTR |
TC1303A-ZP0EUNTR Specification Sheet
IC BUCK REG/LDO REG 10MSOP - TC1303A-ZP0EUNTR (TC1303A-ZP0EUNTR-ND)
Related parts:IC BUCK REG/LDO REG 10MSOP - TC1303A-ZP0EUNTR
Order 'ic buck reg/ldo reg 10msop - TC1303A-ZP0EUNTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZP0EUNTR-ND.
IC BUCK REG/LDO REG 10MSOP - TC1303A-PP3EUN
Order 'ic buck reg/ldo reg 10msop - TC1303A-PP3EUN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-PP3EUN-ND.
IC BUCK REG/LDO REG 10MSOP - TC1303A-PP3EUNTR
Order 'ic buck reg/ldo reg 10msop - TC1303A-PP3EUNTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-PP3EUNTR-ND.
IC BUCK REG/LDO REG 10MSOP - TC1303A-ZA0EUN
Order 'ic buck reg/ldo reg 10msop - TC1303A-ZA0EUN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZA0EUN-ND.
IC BUCK REG/LDO REG 10MSOP - TC1303A-ZA0EUNTR
Order 'ic buck reg/ldo reg 10msop - TC1303A-ZA0EUNTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZA0EUNTR-ND.
IC BUCK REG/LDO REG 10MSOP - TC1303A-ZI0EUN
Order 'ic buck reg/ldo reg 10msop - TC1303A-ZI0EUN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZI0EUN-ND.
IC BUCK REG/LDO REG 10MSOP - TC1303A-ZI0EUNTR
Order 'ic buck reg/ldo reg 10msop - TC1303A-ZI0EUNTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZI0EUNTR-ND.
IC BUCK REG/LDO REG 10MSOP - TC1303A-ZP0EUN
Order 'ic buck reg/ldo reg 10msop - TC1303A-ZP0EUN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZP0EUN-ND.
IC BUCK REG/LDO REG 10MSOP - TC1303A-ZS0EUN
Order 'ic buck reg/ldo reg 10msop - TC1303A-ZS0EUN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZS0EUN-ND.
IC BUCK REG/LDO REG 10MSOP - TC1303A-ZS0EUNTR
Order 'ic buck reg/ldo reg 10msop - TC1303A-ZS0EUNTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZS0EUNTR-ND.
IC BUCK REG/LDO REG 10MSOP - TC1303B-ZP0EUNTR
Order 'ic buck reg/ldo reg 10msop - TC1303B-ZP0EUNTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-ZP0EUNTR-ND.
IC BUCK REG/LDO REG 10MSOP - TC1303C-ZP0EUNTR
Order 'ic buck reg/ldo reg 10msop - TC1303C-ZP0EUNTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303C-ZP0EUNTR-ND.
IC BUCK REG/LDO REG 10MSOP - TC1304-ZP0EUNTR
Order 'ic buck reg/ldo reg 10msop - TC1304-ZP0EUNTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1304-ZP0EUNTR-ND.
IC BUCK REG/LDO REG 10MSOP - TC1313-ZP0EUNTR
Order 'ic buck reg/ldo reg 10msop - TC1313-ZP0EUNTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1313-ZP0EUNTR-ND.
IC BUCK REG/LDO REG 10MSOP - TC1303B-PA0EUN
Order 'ic buck reg/ldo reg 10msop - TC1303B-PA0EUN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303B-PA0EUN-ND.
Send this link via E-Mail
Help With This Screen