Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZP0EMFTR

Digi-Key Part Number TC1303A-ZP0EMFTR-ND
Price Break
3300
Unit Price
.97000
Extended Price
3201.00
Manufacturer Part NumberTC1303A-ZP0EMFTR
DescriptionIC PWM 500MA/LDO 300MA 10DFN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTC1303A-ZP0EMFTR
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Regulator TypeLinear and Switching
Package / Case10-DFN
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed, Buck
Current - Output300mA, 500mA
Voltage - Output0.8 ~ 4.5V, 1.8V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TC1303A ZP0EMFTR
TC1303AZP0EMFTR

TC1303A-ZP0EMFTR Specification Sheet

Image of IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZP0EMFTR

IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZP0EMFTR (TC1303A-ZP0EMFTR-ND)

Related parts:
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZP0EMFTR
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-ZP0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZP0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-RI1EMF
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-RI1EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-RI1EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-RI1EMFTR
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-RI1EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-RI1EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-SI0EMF
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-SI0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-SI0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-SI0EMFTR
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-SI0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-SI0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-UA0EMF
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-UA0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-UA0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-UA0EMFTR
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-UA0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-UA0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-Z10EMF
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-Z10EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-Z10EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-Z10EMFTR
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-Z10EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-Z10EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZA0EMF
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-ZA0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZA0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZA0EMFTR
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-ZA0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZA0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZI0EMF
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-ZI0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZI0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZI0EMFTR
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-ZI0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZI0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZP0EMF
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-ZP0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZP0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZS0EMF
 Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-ZS0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZS0EMF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZP0EMF Next: IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZS0EMF