IC PWM 500MA/LDO 300MA 10DFN - TC1303A-SI0EMFTR
| Digi-Key Part Number | TC1303A-SI0EMFTR-ND |
3300 |
.97000 |
Extended Price
3201.00 |
| Manufacturer Part Number | TC1303A-SI0EMFTR | |||
| Description | IC PWM 500MA/LDO 300MA 10DFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TC1303A-SI0EMFTR |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Linear and Switching |
| Package / Case | 10-DFN |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed, Buck |
| Current - Output | 300mA, 500mA |
| Voltage - Output | 1.5V, 2.5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TC1303A SI0EMFTR TC1303ASI0EMFTR |
TC1303A-SI0EMFTR Specification Sheet
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-SI0EMFTR (TC1303A-SI0EMFTR-ND)
Related parts:IC PWM 500MA/LDO 300MA 10DFN - TC1303A-SI0EMFTR
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-SI0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-SI0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-RI1EMF
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-RI1EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-RI1EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-RI1EMFTR
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-RI1EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-RI1EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-SI0EMF
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-SI0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-SI0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-UA0EMF
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-UA0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-UA0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-UA0EMFTR
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-UA0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-UA0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-Z10EMF
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-Z10EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-Z10EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-Z10EMFTR
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-Z10EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-Z10EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZA0EMF
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-ZA0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZA0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZA0EMFTR
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-ZA0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZA0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZI0EMF
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-ZI0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZI0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZI0EMFTR
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-ZI0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZI0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZP0EMF
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-ZP0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZP0EMF-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZP0EMFTR
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-ZP0EMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZP0EMFTR-ND.
IC PWM 500MA/LDO 300MA 10DFN - TC1303A-ZS0EMF
Order 'ic pwm 500ma/ldo 300ma 10dfn - TC1303A-ZS0EMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303A-ZS0EMF-ND.
Send this link via E-Mail
Help With This Screen