Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC POWER SUPPLY MCU 1A 32-SOIC - MC34701EKR2 - Integrated Circuits (ICs)

Digi-Key Part Number MC34701EKR2-ND
Price Break
1000
Unit Price
4.20760
Extended Price
4207.60
Manufacturer Part NumberMC34701EKR2
DescriptionIC POWER SUPPLY MCU 1A 32-SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMC34701EKR2
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case32-SOIC
PackagingTape & Reel (TR)
Regulator TopologyPositive Adjustable
Current - Output1A
Voltage - OutputAdj up to 5V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC34701EKR2
MC34701EKR2

MC34701EKR2 Specification Sheet

Image of IC POWER SUPPLY MCU 1A 32-SOIC - MC34701EKR2

IC POWER SUPPLY MCU 1A 32-SOIC - MC34701EKR2 (MC34701EKR2-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC POWER SUPPLY MCU 1A 32-SOIC - MC34701EKR2
 Order 'ic power supply mcu 1a 32-soic - MC34701EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34701EKR2-ND.
IC POWER SUPPLY MCU 1A 32-SOIC - MC34701EK
 Order 'ic power supply mcu 1a 32-soic - MC34701EK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34701EK-ND.
IC POWER SUPPLY MCU 3A 32-SOIC - MC34702EK
 Order 'ic power supply mcu 3a 32-soic - MC34702EK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34702EK-ND.
IC POWER SUPPLY MCU 3A 32-SOIC - MC34702EKR2
 Order 'ic power supply mcu 3a 32-soic - MC34702EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34702EKR2-ND.
IC POWER SUPPLY MULT-OUT 54-SOIC - MC33394DWB
 Order 'ic power supply mult-out 54-soic - MC33394DWB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33394DWB-ND.
IC SYSTEM BASIS CHIP LIN 32-SOIC - MCZ33689DEW
 Order 'ic system basis chip lin 32-soic - MCZ33689DEW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33689DEW-ND.
IC SYSTEM BASIS CHIP LIN 32-SOIC - MCZ33689DEWR2
 Order 'ic system basis chip lin 32-soic - MCZ33689DEWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33689DEWR2-ND.
IC SWITCH I/O INTERFACE 32-SOIC - MC33993DWB
 Order 'ic switch i/o interface 32-soic - MC33993DWB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33993DWB-ND.
IC SWITCH 8X WITH SPI 32-SOIC - MC33880DWB
 Order 'ic switch 8x with spi 32-soic - MC33880DWB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33880DWB-ND.
IC SWITCH 16OUTPUT W/SPI 32-SOIC - MC33996EK
 Order 'ic switch 16output w/spi 32-soic - MC33996EK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33996EK-ND.
IC CTRLR POWER SUPPLY SGL 8-SOIC - ISL6121HIB
 Order 'ic ctrlr power supply sgl 8-soic - ISL6121HIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6121HIB-ND.
IC CTRLR POWER SUPPLY SGL 8-SOIC - ISL6121HIB-T
 Order 'ic ctrlr power supply sgl 8-soic - ISL6121HIB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6121HIB-T-ND.
IC CTRLR POWER SUPPLY SGL 8-SOIC - ISL6121HIBZA
 Order 'ic ctrlr power supply sgl 8-soic - ISL6121HIBZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6121HIBZA-ND.
IC CTRLR POWER SUPPLY SGL 8-SOIC - ISL6121HIBZA-T
 Order 'ic ctrlr power supply sgl 8-soic - ISL6121HIBZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6121HIBZA-T-ND.
IC CTRLR POWER SUPPLY SGL 8-SOIC - ISL6121LIB
 Order 'ic ctrlr power supply sgl 8-soic - ISL6121LIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6121LIB-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC POWER SUPPLY MCU 1A 32-SOIC - MC34701EK Next: IC POWER SUPPLY MCU 3A 32-SOIC - MC34702EK