CAP 1.2UF 10V CERAMIC X7R 1206 - CC1206KRX7R6BB125 - Capacitors
| Digi-Key Part Number | 311-1199-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CC1206KRX7R6BB125 | |||
| Description | CAP 1.2UF 10V CERAMIC X7R 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1206KRX7R6BB125 |
| Vendor | Yageo |
| Category | Capacitors |
| Capacitance | 1.2µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1206KRX7R6BB125 CC1206KRX7R6BB125 311 1199 2 ND 31111992ND 311-1199-2 |
CC1206KRX7R6BB125 Specification Sheet
CAP 1.2UF 10V CERAMIC X7R 1206 - CC1206KRX7R6BB125 (311-1199-2-ND) - Capacitors
Related parts Capacitors :CAP 1.2UF 10V CERAMIC X7R 1206 - CC1206KRX7R6BB125
Order 'cap 1.2uf 10v ceramic x7r 1206 - CC1206KRX7R6BB125' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1199-1-ND.
CAP 1.2UF 10V CERAMIC X7R 1206 - CC1206KRX7R6BB125
Order 'cap 1.2uf 10v ceramic x7r 1206 - CC1206KRX7R6BB125' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1199-2-ND.
CAP 1.2UF 10V CERAMIC X7R 1206 - CC1206KRX7R6BB125
Order 'cap 1.2uf 10v ceramic x7r 1206 - CC1206KRX7R6BB125' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1199-6-ND.
CAP 1.2UF 10V CERAMIC X7R 1206 - C1206C125K8RACTU
Order 'cap 1.2uf 10v ceramic x7r 1206 - C1206C125K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1256-1-ND.
CAP 1.2UF 10V CERAMIC X7R 1206 - C1206C125K8RACTU
Order 'cap 1.2uf 10v ceramic x7r 1206 - C1206C125K8RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1256-2-ND.
CAP 1.2UF 10V CERAMIC X7R 1206 - C1206C125K8RACTU
Order 'cap 1.2uf 10v ceramic x7r 1206 - C1206C125K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1256-6-ND.
CAP 1.5UF 10V CERAMIC X7R 1206 - ECJ-3YB1A155K
Order 'cap 1.5uf 10v ceramic x7r 1206 - ECJ-3YB1A155K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1867CT-ND.
CAP 1.5UF 10V CERAMIC X7R 1206 - ECJ-3YB1A155K
Order 'cap 1.5uf 10v ceramic x7r 1206 - ECJ-3YB1A155K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1867TR-ND.
CAP 1.5UF 10V CERAMIC X7R 1206 - ECJ-3YB1A155K
Order 'cap 1.5uf 10v ceramic x7r 1206 - ECJ-3YB1A155K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1867DKR-ND.
CAP 1.2UF 16V CERAMIC X7R 1206 - C1206C125K4RACTU
Order 'cap 1.2uf 16v ceramic x7r 1206 - C1206C125K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1286-1-ND.
CAP 1.2UF 16V CERAMIC X7R 1206 - C1206C125K4RACTU
Order 'cap 1.2uf 16v ceramic x7r 1206 - C1206C125K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1286-2-ND.
CAP .12UF 16V CERAMIC X7R 1206 - ECJ-3VB1C124K
Order 'cap .12uf 16v ceramic x7r 1206 - ECJ-3VB1C124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1871CT-ND.
CAP .12UF 16V CERAMIC X7R 1206 - ECJ-3VB1C124K
Order 'cap .12uf 16v ceramic x7r 1206 - ECJ-3VB1C124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1871DKR-ND.
CAP .12UF 16V CERAMIC X7R 1206 - ECJ-3VB1C124K
Order 'cap .12uf 16v ceramic x7r 1206 - ECJ-3VB1C124K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1871TR-ND.
CAP .12UF 25V CERAMIC X7R 1206 - ECJ-3VB1E124K
Order 'cap .12uf 25v ceramic x7r 1206 - ECJ-3VB1E124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1884CT-ND.
Send this link via E-Mail
Help With This Screen
