Keywords:





CAP 1.2UF 10V CERAMIC X7R 1206 - CC1206KRX7R6BB125

Digi-Key Part Number 311-1199-1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberCC1206KRX7R6BB125
DescriptionCAP 1.2UF 10V CERAMIC X7R 1206
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCC1206KRX7R6BB125
VendorYageo (VA)
CategoryCapacitors
Capacitance1.2µF
Voltage - Rated 10V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter*
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC1206KRX7R6BB125
CC1206KRX7R6BB125
311 1199 1 ND
31111991ND
311-1199-1

CC1206KRX7R6BB125 Specification Sheet

Image of CAP 1.2UF 10V CERAMIC X7R 1206 - CC1206KRX7R6BB125

CAP 1.2UF 10V CERAMIC X7R 1206 - CC1206KRX7R6BB125 (311-1199-1-ND)

Related parts :
CAP 1.2UF 10V CERAMIC X7R 1206 - CC1206KRX7R6BB125
 Order 'cap 1.2uf 10v ceramic x7r 1206 - CC1206KRX7R6BB125' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1199-1-ND.
CAP 1.2UF 10V CERAMIC X7R 1206 - CC1206KRX7R6BB125
 Order 'cap 1.2uf 10v ceramic x7r 1206 - CC1206KRX7R6BB125' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1199-6-ND.
CAP 1.2UF 10V CERAMIC X7R 1206 - CC1206KRX7R6BB125
 Order 'cap 1.2uf 10v ceramic x7r 1206 - CC1206KRX7R6BB125' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1199-2-ND.
CAP 1.2UF 10V CERAMIC X7R 1206 - C1206C125K8RACTU
 Order 'cap 1.2uf 10v ceramic x7r 1206 - C1206C125K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1256-1-ND.
CAP 1.2UF 10V CERAMIC X7R 1206 - C1206C125K8RACTU
 Order 'cap 1.2uf 10v ceramic x7r 1206 - C1206C125K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1256-6-ND.
CAP 1.2UF 10V CERAMIC X7R 1206 - C1206C125K8RACTU
 Order 'cap 1.2uf 10v ceramic x7r 1206 - C1206C125K8RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1256-2-ND.
CAP 1.5UF 10V CERAMIC X7R 1206 - ECJ-3YB1A155K
 Order 'cap 1.5uf 10v ceramic x7r 1206 - ECJ-3YB1A155K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1867CT-ND.
CAP 1.5UF 10V CERAMIC X7R 1206 - ECJ-3YB1A155K
 Order 'cap 1.5uf 10v ceramic x7r 1206 - ECJ-3YB1A155K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1867DKR-ND.
CAP 1000PF 1KV CERAMIC X7R 1206 - CC1206KKX7RCBB102
 Order 'cap 1000pf 1kv ceramic x7r 1206 - CC1206KKX7RCBB102' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1144-1-ND.
CAP 220PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB221
 Order 'cap 220pf 50v ceramic x7r 1206 - CC1206KRX7R9BB221' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1164-1-ND.
CAP 220PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB221
 Order 'cap 220pf 50v ceramic x7r 1206 - CC1206KRX7R9BB221' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1164-6-ND.
CAP 270PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB271
 Order 'cap 270pf 50v ceramic x7r 1206 - CC1206KRX7R9BB271' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1165-1-ND.
CAP 270PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB271
 Order 'cap 270pf 50v ceramic x7r 1206 - CC1206KRX7R9BB271' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1165-6-ND.
CAP 330PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB331
 Order 'cap 330pf 50v ceramic x7r 1206 - CC1206KRX7R9BB331' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1166-1-ND.
CAP 330PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB331
 Order 'cap 330pf 50v ceramic x7r 1206 - CC1206KRX7R9BB331' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1166-6-ND.

Send this link via E-Mail
Help With This Screen

CAP 1.2UF 10V CERAMIC X7R 1206 - CC1206KRX7R6BB125
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 1.2UF 10V CERAMIC X7R 1206 - C1206C125K8RACTU Next: CAP 1.2UF 10V CERAMIC X7R 1206 - CC1206KRX7R6BB125
CAP 1.2UF 10V CERAMIC X7R 1206 - CC1206KRX7R6BB125