Keywords:





BOX NEMA4X POLY 6.73X4.76X3.15IN - PN-1327 - Boxes, Enclosures, Racks

Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1327

Digi-Key Part Number 377-1127-ND
Price Break
1
10
100
200
300
Unit Price
21.30000
17.73200
15.97500
14.16345
13.28503
Extended Price
21.30
177.32
1597.50
2832.69
3985.51
Manufacturer Part NumberPN-1327
DescriptionBOX NEMA4X POLY 6.73X4.76X3.15IN
Quantity Available 1
All prices are in USD

Purchase Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1327
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1327
Technical/Catalog InformationPN-1327
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
DesignCover Included
FeaturesCard Guides, PCB Supports
MaterialPlastic, Polycarbonate
RatingsIP65, IP66, IP67, NEMA 1,2,4,4X,12,13, UL-508
Shipping InfoShipped from Digi-Key
Size / Dimension6.73" L x 4.76" W x 3.15" H (170.94mm x 120.9mm x 80.01mm)
Thickness0.120" (3.05mm)
Weight0.813 lb (368.77g)
Container TypeBox
Material Flammability RatingUL94-V2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PN 1327
PN1327
377 1127 ND
3771127ND
377-1127

PN-1327 Specification Sheet

Image of BOX NEMA4X POLY 6.73X4.76X3.15IN - PN-1327

BOX NEMA4X POLY 6.73X4.76X3.15IN - PN-1327 (377-1127-ND) - Boxes, Enclosures, Racks

Related parts Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1327
BOX NEMA4X POLY 6.73X4.76X3.15IN - PN-1327
 Order 'box nema4x poly 6.73x4.76x3.15in - PN-1327' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1127-ND.
BOX NEMA4X POLY 6.73X4.76X3.15" - PN-1327-C
 Order 'box nema4x poly 6.73x4.76x3.15" - PN-1327-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1327-C-ND.
BOX NEMA4X POLY 2.56X2.28X1.38IN - PN-1320
 Order 'box nema4x poly 2.56x2.28x1.38in - PN-1320' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1112-ND.
BOX NEMA4X POLY 4.53X2.56X1.57IN - PN-1321
 Order 'box nema4x poly 4.53x2.56x1.57in - PN-1321' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1114-ND.
BOX NEMA4X POLY 4.53X2.56X2.17IN - PN-1322
 Order 'box nema4x poly 4.53x2.56x2.17in - PN-1322' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1116-ND.
BOX NEMA4X POLY 4.53X2.56X2.17IN - PN-1322-C
 Order 'box nema4x poly 4.53x2.56x2.17in - PN-1322-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1117-ND.
BOX NEMA4X POLY 4.53X3.54X2.17IN - PN-1323
 Order 'box nema4x poly 4.53x3.54x2.17in - PN-1323' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1119-ND.
BOX NEMA4X POLY 4.53X3.54X2.17IN - PN-1323-C
 Order 'box nema4x poly 4.53x3.54x2.17in - PN-1323-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1120-ND.
BOX NEMA4X POLY 6.73X4.76X2.17IN - PN-1324
 Order 'box nema4x poly 6.73x4.76x2.17in - PN-1324' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1122-ND.
BOX NEMA4X POLY 6.73X4.76X2.17IN - PN-1324-C
 Order 'box nema4x poly 6.73x4.76x2.17in - PN-1324-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1123-ND.
BOX NEMA4X POLY 8.74X5.75X2.17IN - PN-1325
 Order 'box nema4x poly 8.74x5.75x2.17in - PN-1325' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1125-ND.
BOX NEMA4X POLY 4.53X3.54X3.15IN - PN-1328
 Order 'box nema4x poly 4.53x3.54x3.15in - PN-1328' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1129-ND.
BOX NEMA4X POLY 8.74X5.75X2.95IN - PN-1329
 Order 'box nema4x poly 8.74x5.75x2.95in - PN-1329' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1131-ND.
BOX NEMA4X POLY 7.87X4.72X2.95IN - PN-1334
 Order 'box nema4x poly 7.87x4.72x2.95in - PN-1334' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1136-ND.
BOX NEMA4X POLY 10.43X7.28X3.74" - PN-1335
 Order 'box nema4x poly 10.43x7.28x3.74" - PN-1335' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1258-ND.

Options for Plastic, Polycarbonate Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PN-1327
Send this link via E-Mail
Help With This Screen

BOX NEMA4X POLY 6.73X4.76X3.15IN - PN-1327
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX NEMA4X POLY 6.73X4.76X3.15" - PN-1327-C Next: BOX NEMA4X POLY 7.68X3.15X2.17" - PN-1326
BOX NEMA4X POLY 6.73X4.76X3.15IN - PN-1327