Keywords:





Intersil Power Management - Specialized Integrated Circuit (ics) Tube 5.25mA - ISL6532CRZ

IC CTRLR PWM 2CHAN DDR 20QFN - ISL6532CRZ - Integrated Circuits (ICs)

Digi-Key Part Number ISL6532CRZ-ND
Price Break
1
25
100
Unit Price
6.00000
4.20000
2.80000
Extended Price
6.00
105.00
280.00
Manufacturer Part NumberISL6532CRZ
DescriptionIC CTRLR PWM 2CHAN DDR 20QFN
Quantity Available 500
All prices are in USD

Purchase Intersil Power Management - Specialized Integrated Circuit (ics) Tube 5.25mA - ISL6532CRZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Intersil Power Management - Specialized Integrated Circuit (ics) Tube 5.25mA - ISL6532CRZ
Technical/Catalog InformationISL6532CRZ
VendorIntersil
CategoryIntegrated Circuits (ICs)
ApplicationsMemory, DDR/DDR2 Regulator
Current - Supply5.25mA
Voltage - Supply-
Package / Case20-QFN
PackagingTube
Operating Temperature0°C ~ 70°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ISL6532CRZ
ISL6532CRZ

ISL6532CRZ Specification Sheet

Image of IC CTRLR PWM 2CHAN DDR 20QFN - ISL6532CRZ

IC CTRLR PWM 2CHAN DDR 20QFN - ISL6532CRZ (ISL6532CRZ-ND) - Integrated Circuits (ICs)

Related parts Intersil Power Management - Specialized Integrated Circuit (ics) Tube 5.25mA - ISL6532CRZ
Intersil Power Management - Specialized Integrated Circuit (ics) Tube 5.25mA - ISL6532CRZ
 Order 'ic ctrlr pwm 2chan ddr 20qfn - ISL6532CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6532CRZ-ND.
Intersil Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 5.25mA - ISL6532CRZ-T
 Order 'ic reg/ctrlr acpi dual ddr 20qfn - ISL6532CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6532CRZ-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage/Current Mode Tube 2 2 ISL6225CA
 Order 'ic ctrlr pwm dual ddr mem 28qsop - ISL6225CA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6225CA-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage/Current Mode Tape & Reel (TR) 2 2 ISL6225CA-T
 Order 'ic ctrlr pwm dual ddr mem 28qsop - ISL6225CA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6225CA-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage/Current Mode Tube 2 2 ISL6225CAZA
 Order 'ic ctrlr pwm dual ddr mem 28qsop - ISL6225CAZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6225CAZA-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage/Current Mode Tape & Reel (TR) 2 2 ISL6225CAZA-T
 Order 'ic ctrlr pwm dual ddr mem 28qsop - ISL6225CAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6225CAZA-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage/Current Mode Tube 2 2 ISL6225CAZ
 Order 'ic ctrlr pwm dual ddr mem 28qsop - ISL6225CAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6225CAZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage/Current Mode Tape & Reel (TR) 2 2 ISL6225CAZ-T
 Order 'ic ctrlr pwm dual ddr mem 28qsop - ISL6225CAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6225CAZ-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 2 3.3 V ~ 18 V ISL6539CA
 Order 'ic ctrlr pwm dual ddr opt 28qsop - ISL6539CA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6539CA-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 2 3.3 V ~ 18 V ISL6539CA-T
 Order 'ic ctrlr pwm dual ddr opt 28qsop - ISL6539CA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6539CA-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 2 3.3 V ~ 18 V ISL6539CAZ
 Order 'ic ctrlr pwm dual ddr 28-qsop - ISL6539CAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6539CAZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 2 3.3 V ~ 18 V ISL6539CAZ-T
 Order 'ic ctrlr pwm dual ddr opt 28qsop - ISL6539CAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6539CAZ-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 2 3.3 V ~ 18 V ISL6539IA-T
 Order 'ic ctrlr pwm dual ddr opt 28qsop - ISL6539IA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6539IA-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 2 3.3 V ~ 18 V ISL6539IAZ-T
 Order 'ic ctrlr pwm dual ddr opt 28qsop - ISL6539IAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6539IAZ-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Controller Tube 1.2 V ~ 12 V ISL6558IRZ
 Order 'ic ctrlr pwm multi phase 20qfn - ISL6558IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6558IRZ-ND.

Options for Intersil Power Management - Specialized Integrated Circuit (ics) Tube 5.25mA - ISL6532CRZ
Send this link via E-Mail
Help With This Screen

IC CTRLR PWM 2CHAN DDR 20QFN - ISL6532CRZ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CTRLR PWM 2/NPHASE 32-QFN - ISL8120IRZEC Next: IC CTRLR PWM 2PH VRM 8.5 28SOIC - CS5308GDWR28
IC CTRLR PWM 2CHAN DDR 20QFN - ISL6532CRZ