Keywords:





IC SENSOR REG/PWR SW 3.3V 6-TDFN - DC001-10

Digi-Key Part Number 391-1024-2-ND
Price Break
2500
Unit Price
1.12500
Extended Price
2812.50
Manufacturer Part NumberDC001-10
DescriptionIC SENSOR REG/PWR SW 3.3V 6-TDFN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationDC001-10
VendorNVE Corp/Sensor Products
CategoryIntegrated Circuits (ICs)
Package / Case*
PackagingTape & Reel (TR)
Type*
Voltage - Input4.5 ~ 30 V
Voltage - Output3.3V
Number of Outputs1
ApplicationsConverter, Industrial and Automotive Sensors
Operating Temperature-40°C ~ 125°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DC001 10
DC00110
391 1024 2 ND
39110242ND
391-1024-2

DC001-10 Specification Sheet

Image of IC SENSOR REG/PWR SW 3.3V 6-TDFN - DC001-10

IC SENSOR REG/PWR SW 3.3V 6-TDFN - DC001-10 (391-1024-2-ND)

Related parts :
IC SENSOR REG/PWR SW 3.3V 6-TDFN - DC001-10
 Order 'ic sensor reg/pwr sw 3.3v 6-tdfn - DC001-10' online from Digi-Key. Manufactured by NVE Corp/Sensor Products (VA). Digi-Key part number 391-1024-1-ND.
IC SENSOR REG/PWR SW 3.3V 6-TDFN - DC001-10
 Order 'ic sensor reg/pwr sw 3.3v 6-tdfn - DC001-10' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1024-2-ND.
IC SENSOR REG/PWR SW 5.0V 6-TDFN - DC002-10
 Order 'ic sensor reg/pwr sw 5.0v 6-tdfn - DC002-10' online from Digi-Key. Manufactured by NVE Corp/Sensor Products (VA). Digi-Key part number 391-1025-1-ND.
IC SENSOR REG/PWR SW 5.0V 6-TDFN - DC002-10
 Order 'ic sensor reg/pwr sw 5.0v 6-tdfn - DC002-10' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1025-2-ND.
IC REG LINEAR 3.3V 6-TDFN - MAX15006AATT+T
 Order 'ic reg linear 3.3v 6-tdfn - MAX15006AATT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15006AATT+T-ND.
IC REG LINEAR 3.3V 6-TDFN - MAX15007AATT+T
 Order 'ic reg linear 3.3v 6-tdfn - MAX15007AATT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15007AATT+T-ND.
IC REG LINEAR 3.3/ADJ 6-TDFN - MAX5085ATT+T
 Order 'ic reg linear 3.3/adj 6-tdfn - MAX5085ATT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5085ATT+T-ND.
IC REG LINEAR 3.3V 6-TDFN - MAX6765TTSD0+T
 Order 'ic reg linear 3.3v 6-tdfn - MAX6765TTSD0+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6765TTSD0+T-ND.
IC REG LINEAR 3.3V 6-TDFN - MAX6765TTSD1+T
 Order 'ic reg linear 3.3v 6-tdfn - MAX6765TTSD1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6765TTSD1+T-ND.
IC REG LINEAR 3.3V 6-TDFN - MAX6765TTSD2+T
 Order 'ic reg linear 3.3v 6-tdfn - MAX6765TTSD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6765TTSD2+T-ND.
IC REG LINEAR 3.3V 6-TDFN - MAX6765TTSD3+T
 Order 'ic reg linear 3.3v 6-tdfn - MAX6765TTSD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6765TTSD3+T-ND.
IC REG LINEAR 3.3V 6-TDFN - MAX6765TTSD4+T
 Order 'ic reg linear 3.3v 6-tdfn - MAX6765TTSD4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6765TTSD4+T-ND.
IC REG LINEAR 3.3V 6-TDFN - MAX6765TTTD0+T
 Order 'ic reg linear 3.3v 6-tdfn - MAX6765TTTD0+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6765TTTD0+T-ND.
IC REG LINEAR 3.3V 6-TDFN - MAX6765TTTD1+T
 Order 'ic reg linear 3.3v 6-tdfn - MAX6765TTTD1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6765TTTD1+T-ND.
IC REG LINEAR 3.3V 6-TDFN - MAX6765TTTD2+T
 Order 'ic reg linear 3.3v 6-tdfn - MAX6765TTTD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6765TTTD2+T-ND.

Send this link via E-Mail
Help With This Screen

IC SENSOR REG/PWR SW 3.3V 6-TDFN - DC001-10
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SENSOR REG/PWR SW 3.3V 6-TDFN - DC001-10 Next: IC SENSOR REG/PWR SW 5.0V 6-TDFN - DC002-10
IC SENSOR REG/PWR SW 3.3V 6-TDFN - DC001-10