Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Cut Tape (CT) 2.7 ~ 5.8 V TPS65100PWPR
IC LCD SUPPLY TFT 3-OUT 24HTSSOP - TPS65100PWPR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17082-1-ND |
1 25 100 250 500 1000 |
4.50000 3.67520 3.30000 3.00000 2.62500 2.25000 |
Extended Price
4.50 91.88 330.00 750.00 1312.50 2250.00 |
| Manufacturer Part Number | TPS65100PWPR | |||
| Description | IC LCD SUPPLY TFT 3-OUT 24HTSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS65100PWPR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-TSSOP Exposed Pad, 24-eTSSOP, 24-HTSSOP |
| Packaging | Cut Tape (CT) |
| Type | TFT-LCD Voltage Regulator |
| Voltage - Input | 2.7 ~ 5.8 V |
| Voltage - Output | - |
| Number of Outputs | 4 |
| Applications | Controller, TFT/LCD |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS65100PWPR TPS65100PWPR 296 17082 1 ND 296170821ND 296-17082-1 |
TPS65100PWPR Specification Sheet
IC LCD SUPPLY TFT 3-OUT 24HTSSOP - TPS65100PWPR (296-17082-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Cut Tape (CT) 2.7 ~ 5.8 V TPS65100PWPRTexas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Cut Tape (CT) 2.7 ~ 5.8 V TPS65100PWPR
Order 'ic lcd supply tft 3-out 24htssop - TPS65100PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17082-1-ND.
Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Digi-Reel® 2.7 ~ 5.8 V TPS65100PWPR
Order 'ic lcd supply tft 3-out 24htssop - TPS65100PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17082-6-ND.
Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Cut Tape (CT) 2.7 ~ 5.8 V TPS65105PWPR
Order 'ic lcd supply tft 3-out 24htssop - TPS65105PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18992-1-ND.
Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) LCD Voltage Regulator Cut Tape (CT) 2.7 ~ 5.8 V TPS65140PWPR
Order 'ic lcd supply tft 3-out 24htssop - TPS65140PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18998-1-ND.
Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) LCD Voltage Regulator Cut Tape (CT) 2.7 ~ 5.8 V TPS65145PWPR
Order 'ic lcd supply tft 3-out 24htssop - TPS65145PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19000-1-ND.
Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Digi-Reel® 2.7 ~ 5.8 V TPS65140PWPR
Order 'ic lcd supply tft 3-out 24htssop - TPS65140PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18998-6-ND.
Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Digi-Reel® 2.7 ~ 5.8 V TPS65145PWPR
Order 'ic lcd supply tft 3-out 24htssop - TPS65145PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19000-6-ND.
Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 2.7 ~ 5.8 V TPS65145IPWPRQ1
Order 'ic lcd supply tft 3-out 24htssop - TPS65145IPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24084-1-ND.
Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Digi-Reel® 2.7 ~ 5.8 V TPS65145IPWPRQ1
Order 'ic lcd supply tft 3-out 24htssop - TPS65145IPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24084-6-ND.
Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Digi-Reel® 2.7 ~ 5.8 V TPS65105PWPR
Order 'ic lcd supply tft 3-out 24htssop - TPS65105PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18992-6-ND.
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Tape & Reel (TR) 2.7 ~ 5.8 V TPS65100PWPR
Order 'ic lcd supply tft 3-out 24htssop - TPS65100PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17082-2-ND.
Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Cut Tape (CT) 2.7 ~ 5.8 V TPS65141RGER
Order 'ic lcd supply tft 3-out 24-qfn - TPS65141RGER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19714-1-ND.
Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Cut Tape (CT) 2.7 ~ 5.8 V TPS65100RGER
Order 'ic lcd supply tft 3-out 24-qfn - TPS65100RGER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18991-1-ND.
Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Cut Tape (CT) 2.7 ~ 5.8 V TPS65105RGER
Order 'ic lcd supply tft 3-out 24-qfn - TPS65105RGER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18993-1-ND.
Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) LCD Voltage Regulator Cut Tape (CT) 2.7 ~ 5.8 V TPS65140RGER
Order 'ic lcd supply tft 3-out 24-qfn - TPS65140RGER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18999-1-ND.
Options for Texas Instruments (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Cut Tape (CT) 2.7 ~ 5.8 V TPS65100PWPR
Send this link via E-Mail
Help With This Screen
