IC CTRLR PWM CURRENT MODE 8SOIC - UC3844ADM - Integrated Circuits (ICs)
Microsemi-IPG Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode - 1 12 V ~ 30 V UC3844ADM
| Digi-Key Part Number | UC3844ADM-ND |
1 25 100 500 1000 5000 10000 |
3.00000 2.70000 2.25000 1.87500 1.50000 1.05000 .97500 |
Extended Price
3.00 67.50 225.00 937.50 1500.00 5250.00 9750.00 |
| Manufacturer Part Number | UC3844ADM | |||
| Description | IC CTRLR PWM CURRENT MODE 8SOIC | |||
| Quantity Available | 2361 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC3844ADM |
| Vendor | Microsemi-IPG |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 |
| Package / Case | 8-SOIC |
| Packaging | - |
| Duty Cycle | 50% |
| Voltage - Supply | 12 V ~ 30 V |
| Frequency-Max | 500kHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | Yes |
| Drawing Number | * |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC3844ADM UC3844ADM |
UC3844ADM Specification Sheet
IC CTRLR PWM CURRENT MODE 8SOIC - UC3844ADM (UC3844ADM-ND) - Integrated Circuits (ICs)
Related parts Microsemi-IPG Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode - 1 12 V ~ 30 V UC3844ADMIC CTRLR PWM CURRENT MODE 8SOIC - UC3844ADM
Order 'ic ctrlr pwm current mode 8soic - UC3844ADM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC3844ADM-ND.
IC CTRLR PWM CURRENT MODE 8SOIC - UC2842ADM
Order 'ic ctrlr pwm current mode 8soic - UC2842ADM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2842ADM-ND.
IC CTRLR PWM CURRENT MODE 8SOIC - UC2843ADM
Order 'ic ctrlr pwm current mode 8soic - UC2843ADM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2843ADM-ND.
IC CTRLR PWM CURRENT MODE 8SOIC - UC2844ADM
Order 'ic ctrlr pwm current mode 8soic - UC2844ADM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2844ADM-ND.
IC CTRLR PWM CURRENT MODE 8SOIC - UC2845ADM
Order 'ic ctrlr pwm current mode 8soic - UC2845ADM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2845ADM-ND.
IC CTRLR PWM CURRENT MODE 8SOIC - UC3842ADM
Order 'ic ctrlr pwm current mode 8soic - UC3842ADM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC3842ADM-ND.
IC CTRLR PWM CURRENT MODE 8SOIC - UC3843ADM
Order 'ic ctrlr pwm current mode 8soic - UC3843ADM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC3843ADM-ND.
IC CTRLR PWM CURRENT MODE 8SOIC - UC3845ADM
Order 'ic ctrlr pwm current mode 8soic - UC3845ADM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC3845ADM-ND.
IC CTRLR PWM CURRENT MODE 8DIP - UC2842AM
Order 'ic ctrlr pwm current mode 8dip - UC2842AM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2842AM-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - UC2843AD
Order 'ic ctrlr pwm current mode 14soic - UC2843AD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2843AD-ND.
IC CTRLR PWM CURRENT MODE 8DIP - UC2843AM
Order 'ic ctrlr pwm current mode 8dip - UC2843AM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2843AM-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - UC2844AD
Order 'ic ctrlr pwm current mode 14soic - UC2844AD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2844AD-ND.
IC CTRLR PWM CURRENT MODE 8DIP - UC2844AM
Order 'ic ctrlr pwm current mode 8dip - UC2844AM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2844AM-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - UC2845AD
Order 'ic ctrlr pwm current mode 14soic - UC2845AD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2845AD-ND.
IC CTRLR PWM CURRENT MODE 8DIP - UC2845AM
Order 'ic ctrlr pwm current mode 8dip - UC2845AM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2845AM-ND.
Options for Microsemi-IPG Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode - 1 12 V ~ 30 V UC3844ADM
Send this link via E-Mail
Help With This Screen
