CAP 1.0UF 16V CERAMIC X7R 1206 - CC1206KKX7R7BB105 - Capacitors
| Digi-Key Part Number | 311-1181-2-ND |
3000 12000 24000 |
.05346 .04158 .03950 |
Extended Price
160.38 498.96 948.00 |
| Manufacturer Part Number | CC1206KKX7R7BB105 | |||
| Description | CAP 1.0UF 16V CERAMIC X7R 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1206KKX7R7BB105 |
| Vendor | Yageo |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1206KKX7R7BB105 CC1206KKX7R7BB105 311 1181 2 ND 31111812ND 311-1181-2 |
CC1206KKX7R7BB105 Specification Sheet
CAP 1.0UF 16V CERAMIC X7R 1206 - CC1206KKX7R7BB105 (311-1181-2-ND) - Capacitors
Related parts Capacitors :CAP 1.0UF 16V CERAMIC X7R 1206 - CC1206KKX7R7BB105
Order 'cap 1.0uf 16v ceramic x7r 1206 - CC1206KKX7R7BB105' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1181-1-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - CC1206KKX7R7BB105
Order 'cap 1.0uf 16v ceramic x7r 1206 - CC1206KKX7R7BB105' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1181-2-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - CC1206KKX7R7BB105
Order 'cap 1.0uf 16v ceramic x7r 1206 - CC1206KKX7R7BB105' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1181-6-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - C1206C105K4RACTU
Order 'cap 1.0uf 16v ceramic x7r 1206 - C1206C105K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1254-1-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - C1206C105K4RACTU
Order 'cap 1.0uf 16v ceramic x7r 1206 - C1206C105K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1254-2-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - VJ1206Y105KXJTW1BC
Order 'cap 1.0uf 16v ceramic x7r 1206 - VJ1206Y105KXJTW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1328CT-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - VJ1206Y105KXJTW1BC
Order 'cap 1.0uf 16v ceramic x7r 1206 - VJ1206Y105KXJTW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1328TR-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - C1206C105K4RACTM
Order 'cap 1.0uf 16v ceramic x7r 1206 - C1206C105K4RACTM' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1206C105K4RACTM-ND.
CAP 10UF 16V CERAMIC X7R 1206 - ECJ-3YX1C106K
Order 'cap 10uf 16v ceramic x7r 1206 - ECJ-3YX1C106K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC13491CT-ND.
CAP 10UF 16V CERAMIC X7R 1206 - ECJ-3YX1C106K
Order 'cap 10uf 16v ceramic x7r 1206 - ECJ-3YX1C106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC13491TR-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - C1206C105K4RACTU
Order 'cap 1.0uf 16v ceramic x7r 1206 - C1206C105K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1254-6-ND.
CAP 10UF 16V CERAMIC X7R 1206 - ECJ-3YX1C106K
Order 'cap 10uf 16v ceramic x7r 1206 - ECJ-3YX1C106K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC13491DKR-ND.
CAP 10UF 16V CERAMIC F 1206 - ECJ-3YF1C106Z
Order 'cap 10uf 16v ceramic f 1206 - ECJ-3YF1C106Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2300CT-ND.
CAP 10UF 16V CERAMIC F 1206 - ECJ-3YF1C106Z
Order 'cap 10uf 16v ceramic f 1206 - ECJ-3YF1C106Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2300DKR-ND.
CAP 10UF 16V CERAMIC F 1206 - ECJ-3YF1C106Z
Order 'cap 10uf 16v ceramic f 1206 - ECJ-3YF1C106Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2300TR-ND.
Send this link via E-Mail
Help With This Screen
