1.0µF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 16V CC1206KKX7R7BB105
CAP 1.0UF 16V CERAMIC X7R 1206 - CC1206KKX7R7BB105
| Digi-Key Part Number | 311-1181-1-ND |
10 100 500 1000 |
.32700 .19310 .11138 .07722 |
Extended Price
3.27 19.31 55.69 77.22 |
| Manufacturer Part Number | CC1206KKX7R7BB105 | |||
| Description | CAP 1.0UF 16V CERAMIC X7R 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1206KKX7R7BB105 |
| Vendor | Yageo (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.5mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1206KKX7R7BB105 CC1206KKX7R7BB105 311 1181 1 ND 31111811ND 311-1181-1 |
CC1206KKX7R7BB105 Specification Sheet
CAP 1.0UF 16V CERAMIC X7R 1206 - CC1206KKX7R7BB105 (311-1181-1-ND)
Related parts 1.0µF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 16V CC1206KKX7R7BB1051.0µF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 16V CC1206KKX7R7BB105
Order 'cap 1.0uf 16v ceramic x7r 1206 - CC1206KKX7R7BB105' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1181-1-ND.
1.0µF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 16V CC1206KKX7R7BB105
Order 'cap 1.0uf 16v ceramic x7r 1206 - CC1206KKX7R7BB105' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1181-6-ND.
1.0µF Ceramic Capacitor Yageo 1206 (3216 metric) 16V CC1206KKX7R7BB105
Order 'cap 1.0uf 16v ceramic x7r 1206 - CC1206KKX7R7BB105' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1181-2-ND.
1.0µF Ceramic Capacitor Vishay/BC Components (VA) 1206 (3216 metric) 16V VJ1206Y105KXJTW1BC
Order 'cap 1.0uf 16v ceramic x7r 1206 - VJ1206Y105KXJTW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1328CT-ND.
0.1µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 16V CC0603KRX7R7BB104
Order 'cap .10uf 16v ceramic x7r 0603 - CC0603KRX7R7BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1088-1-ND.
0.1µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 16V CC0603KRX7R7BB104
Order 'cap .10uf 16v ceramic x7r 0603 - CC0603KRX7R7BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1088-6-ND.
0.1µF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 16V CC0805KRX7R7BB104
Order 'cap .10uf 16v ceramic x7r 0805 - CC0805KRX7R7BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1142-1-ND.
0.1µF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 16V CC0805KRX7R7BB104
Order 'cap .10uf 16v ceramic x7r 0805 - CC0805KRX7R7BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1142-6-ND.
0.1µF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206KRX7R9BB104
Order 'cap .10uf 50v ceramic x7r 1206 - CC1206KRX7R9BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1179-1-ND.
0.1µF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206KRX7R9BB104
Order 'cap .10uf 50v ceramic x7r 1206 - CC1206KRX7R9BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1179-6-ND.
3.3µF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 16V CC1206ZKY5V7BB335
Order 'cap 3.3uf 16v ceramic y5v 1206 - CC1206ZKY5V7BB335' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1196-1-ND.
3.3µF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 16V CC1206ZKY5V7BB335
Order 'cap 3.3uf 16v ceramic y5v 1206 - CC1206ZKY5V7BB335' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1196-6-ND.
1.0µF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 16V C1206C105K4RACTU
Order 'cap 1.0uf 16v ceramic x7r 1206 - C1206C105K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1254-1-ND.
10µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3YX1C106K
Order 'cap 10uf 16v ceramic x7r 1206 - ECJ-3YX1C106K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC13491CT-ND.
1.0µF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 16V C1206C105K4RACTU
Order 'cap 1.0uf 16v ceramic x7r 1206 - C1206C105K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1254-6-ND.
Options for 1.0µF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 16V CC1206KKX7R7BB105
Send this link via E-Mail
Help With This Screen
