CAP .33UF 25V CERAMIC X7R 1206 - CC1206KKX7R8BB334 - Capacitors
0.33µF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 25V CC1206KKX7R8BB334
| Digi-Key Part Number | 311-1180-1-ND |
10 100 500 1000 |
.32700 .19350 .11164 .07740 |
Extended Price
3.27 19.35 55.82 77.40 |
| Manufacturer Part Number | CC1206KKX7R8BB334 | |||
| Description | CAP .33UF 25V CERAMIC X7R 1206 | |||
| Quantity Available | 47950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1206KKX7R8BB334 |
| Vendor | Yageo (VA) |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1206KKX7R8BB334 CC1206KKX7R8BB334 311 1180 1 ND 31111801ND 311-1180-1 |
CC1206KKX7R8BB334 Specification Sheet
CAP .33UF 25V CERAMIC X7R 1206 - CC1206KKX7R8BB334 (311-1180-1-ND) - Capacitors
Related parts 0.33µF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 25V CC1206KKX7R8BB334CAP .33UF 25V CERAMIC X7R 1206 - CC1206KKX7R8BB334
Order 'cap .33uf 25v ceramic x7r 1206 - CC1206KKX7R8BB334' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1180-1-ND.
CAP .33UF 25V CERAMIC X7R 1206 - CC1206KKX7R8BB334
Order 'cap .33uf 25v ceramic x7r 1206 - CC1206KKX7R8BB334' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1180-6-ND.
CAP .33UF 25V CERAMIC X7R 1206 - CC1206KKX7R8BB334
Order 'cap .33uf 25v ceramic x7r 1206 - CC1206KKX7R8BB334' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1180-2-ND.
CAP .33UF 25V CERAMIC X7R 1206 - VJ1206Y334KXXTW1BC
Order 'cap .33uf 25v ceramic x7r 1206 - VJ1206Y334KXXTW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1327CT-ND.
CAP .33UF 25V CERAMIC X7R 1206 - C1206C334K3RACTU
Order 'cap .33uf 25v ceramic x7r 1206 - C1206C334K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1285-1-ND.
CAP .33UF 25V CERAMIC X7R 1206 - ECJ-3VB1E334K
Order 'cap .33uf 25v ceramic x7r 1206 - ECJ-3VB1E334K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1889CT-ND.
CAP .33UF 25V CERAMIC X7R 1206 - ECJ-3VB1E334K
Order 'cap .33uf 25v ceramic x7r 1206 - ECJ-3VB1E334K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1889DKR-ND.
CAP .33UF 25V CERAMIC X7R 1206 - C1206C334K3RACTU
Order 'cap .33uf 25v ceramic x7r 1206 - C1206C334K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1285-6-ND.
CAP 3900PF 25V CERAMIC X7R 0402 - CC0402KRX7R8BB392
Order 'cap 3900pf 25v ceramic x7r 0402 - CC0402KRX7R8BB392' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1038-1-ND.
CAP 3900PF 25V CERAMIC X7R 0402 - CC0402KRX7R8BB392
Order 'cap 3900pf 25v ceramic x7r 0402 - CC0402KRX7R8BB392' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1038-6-ND.
CAP 4700PF 25V CERAMIC X7R 0402 - CC0402KRX7R8BB472
Order 'cap 4700pf 25v ceramic x7r 0402 - CC0402KRX7R8BB472' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1039-1-ND.
CAP 4700PF 25V CERAMIC X7R 0402 - CC0402KRX7R8BB472
Order 'cap 4700pf 25v ceramic x7r 0402 - CC0402KRX7R8BB472' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1039-6-ND.
CAP 22000PF 25V CERAMIC X7R 0603 - CC0603KRX7R8BB223
Order 'cap 22000pf 25v ceramic x7r 0603 - CC0603KRX7R8BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1086-1-ND.
CAP 22000PF 25V CERAMIC X7R 0603 - CC0603KRX7R8BB223
Order 'cap 22000pf 25v ceramic x7r 0603 - CC0603KRX7R8BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1086-6-ND.
CAP .10UF 25V CERAMIC X7R 0805 - CC0805KRX7R8BB104
Order 'cap .10uf 25v ceramic x7r 0805 - CC0805KRX7R8BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1141-1-ND.
Options for 0.33µF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 25V CC1206KKX7R8BB334
Send this link via E-Mail
Help With This Screen
