IC BUCK CONTROLLER 12-MLPQ - SC4508AMLTRT - Integrated Circuits (ICs)
Semtech (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Cut Tape (CT) - 2.7 ~ 15 V SC4508AMLTRT
| Digi-Key Part Number | SC4508AMLCT-ND |
1 25 100 1000 |
2.20000 1.46080 1.23200 1.21000 |
Extended Price
2.20 36.52 123.20 1210.00 |
| Manufacturer Part Number | SC4508AMLTRT | |||
| Description | IC BUCK CONTROLLER 12-MLPQ | |||
| Quantity Available | 3785 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SC4508AMLTRT |
| Vendor | Semtech (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck), Step-Up (Boost), Inverting |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 15 V |
| Voltage - Output | Adjustable |
| Current - Output | - |
| Power - Output | - |
| Package / Case | 12-MLPQ |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | No |
| Synchronous | No |
| Rds (On) | 8 Ohm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 100kHz ~ 1.5MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SC4508AMLTRT SC4508AMLTRT SC4508AMLCT ND SC4508AMLCTND SC4508AMLCT |
SC4508AMLTRT Specification Sheet
IC BUCK CONTROLLER 12-MLPQ - SC4508AMLTRT (SC4508AMLCT-ND) - Integrated Circuits (ICs)
Related parts Semtech (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Cut Tape (CT) - 2.7 ~ 15 V SC4508AMLTRTIC BUCK CONTROLLER 12-MLPQ - SC4508AMLTRT
Order 'ic buck controller 12-mlpq - SC4508AMLTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC4508AMLCT-ND.
IC BUCK CONTROLLER 12-MLPQ - SC4508AMLTRT
Order 'ic buck controller 12-mlpq - SC4508AMLTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC4508AMLDKR-ND.
IC BUCK CONTROLLER 12-MLPQ - SC4508AMLTRT
Order 'ic buck controller 12-mlpq - SC4508AMLTRT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number SC4508AMLTR-ND.
IC SYNC BUCK CONTROLLER 16-MLPQ - SC470IMLTRT
Order 'ic sync buck controller 16-mlpq - SC470IMLTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC470IMLCT-ND.
IC SYNC BUCK CONTROLLER 16-MLPQ - SC470IMLTRT
Order 'ic sync buck controller 16-mlpq - SC470IMLTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC470IMLDKR-ND.
IC DUAL DC-DC BUCK CONV 20-MLPQ - SC198AMLTRT
Order 'ic dual dc-dc buck conv 20-mlpq - SC198AMLTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC198AMLCT-ND.
IC DUAL DC-DC BUCK CONV 20-MLPQ - SC198MLTRT
Order 'ic dual dc-dc buck conv 20-mlpq - SC198MLTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC198MLCT-ND.
IC DUAL DC-DC BUCK CONV 20-MLPQ - SC198AMLTRT
Order 'ic dual dc-dc buck conv 20-mlpq - SC198AMLTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC198AMLDKR-ND.
IC DUAL DC-DC BUCK CONV 20-MLPQ - SC198MLTRT
Order 'ic dual dc-dc buck conv 20-mlpq - SC198MLTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC198MLDKR-ND.
IC SYNC BUCK CONTROLLER 14-TSSOP - SC470ITSTRT
Order 'ic sync buck controller 14-tssop - SC470ITSTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC470ITSCT-ND.
IC SYNC BUCK CONTROLLER 14-TSSOP - SC470ITSTRT
Order 'ic sync buck controller 14-tssop - SC470ITSTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC470ITSDKR-ND.
IC BUCK ADJ 2A 16MLPQ - SC183CULTRT
Order 'ic buck adj 2a 16mlpq - SC183CULTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC183CULCT-ND.
IC BUCK ADJ 2A 16MLPQ - SC183CULTRT
Order 'ic buck adj 2a 16mlpq - SC183CULTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC183CULDKR-ND.
IC BUCK 1.2V 1.5A SOT23-5 - SC189CSKTRT
Order 'ic buck 1.2v 1.5a sot23-5 - SC189CSKTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC189CSKCT-ND.
IC BUCK 1.2V 1.5A SOT23-5 - SC189CSKTRT
Order 'ic buck 1.2v 1.5a sot23-5 - SC189CSKTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC189CSKDKR-ND.
Options for Semtech (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Cut Tape (CT) - 2.7 ~ 15 V SC4508AMLTRT
Send this link via E-Mail
Help With This Screen
