CAP .10UF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB104
0.1µF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206KRX7R9BB104
| Digi-Key Part Number | 311-1179-1-ND |
10 100 500 1000 |
.07700 .04550 .02626 .01820 |
Extended Price
0.77 4.55 13.13 18.20 |
| Manufacturer Part Number | CC1206KRX7R9BB104 | |||
| Description | CAP .10UF 50V CERAMIC X7R 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1206KRX7R9BB104 |
| Vendor | Yageo (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1206KRX7R9BB104 CC1206KRX7R9BB104 311 1179 1 ND 31111791ND 311-1179-1 |
CC1206KRX7R9BB104 Specification Sheet
CAP .10UF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB104 (311-1179-1-ND)
Related parts 0.1µF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206KRX7R9BB104CAP .10UF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB104
Order 'cap .10uf 50v ceramic x7r 1206 - CC1206KRX7R9BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1179-1-ND.
CAP .10UF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB104
Order 'cap .10uf 50v ceramic x7r 1206 - CC1206KRX7R9BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1179-6-ND.
CAP .10UF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB104
Order 'cap .10uf 50v ceramic x7r 1206 - CC1206KRX7R9BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1179-2-ND.
CAP 220PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB221
Order 'cap 220pf 50v ceramic x7r 1206 - CC1206KRX7R9BB221' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1164-1-ND.
CAP 220PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB221
Order 'cap 220pf 50v ceramic x7r 1206 - CC1206KRX7R9BB221' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1164-6-ND.
CAP 270PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB271
Order 'cap 270pf 50v ceramic x7r 1206 - CC1206KRX7R9BB271' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1165-1-ND.
CAP 270PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB271
Order 'cap 270pf 50v ceramic x7r 1206 - CC1206KRX7R9BB271' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1165-6-ND.
CAP 330PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB331
Order 'cap 330pf 50v ceramic x7r 1206 - CC1206KRX7R9BB331' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1166-1-ND.
CAP 330PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB331
Order 'cap 330pf 50v ceramic x7r 1206 - CC1206KRX7R9BB331' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1166-6-ND.
CAP 470PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB471
Order 'cap 470pf 50v ceramic x7r 1206 - CC1206KRX7R9BB471' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1167-1-ND.
CAP 470PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB471
Order 'cap 470pf 50v ceramic x7r 1206 - CC1206KRX7R9BB471' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1167-6-ND.
CAP 560PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB561
Order 'cap 560pf 50v ceramic x7r 1206 - CC1206KRX7R9BB561' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1168-1-ND.
CAP 560PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB561
Order 'cap 560pf 50v ceramic x7r 1206 - CC1206KRX7R9BB561' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1168-6-ND.
CAP 680PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB681
Order 'cap 680pf 50v ceramic x7r 1206 - CC1206KRX7R9BB681' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1169-1-ND.
CAP 680PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB681
Order 'cap 680pf 50v ceramic x7r 1206 - CC1206KRX7R9BB681' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1169-6-ND.
Options for 0.1µF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206KRX7R9BB104
Send this link via E-Mail
Help With This Screen
