Keywords:





IC DC/DC VOLTAGE CONVERTER 8-DMP - NJU7660M#

Digi-Key Part Number NJU7660M#-ND
Price Break
2000
Unit Price
.46000
Extended Price
920.00
Manufacturer Part NumberNJU7660M#
DescriptionIC DC/DC VOLTAGE CONVERTER 8-DMP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNJU7660M#
VendorNJR
CategoryIntegrated Circuits (ICs)
TypeStep-Up (Boost), Inverting
Number of Outputs1
Voltage - Input1.5 ~ 10 V
Voltage - Output-1.5 ~ -10 V, 3 ~ 20 V
Current - Output50mA
Power - Output300mW
Package / Case8-DMP
PackagingBulk
Internal Switch(s)Yes
SynchronousNo
Rds (On)-
Operating Temperature-20°C ~ 70°C
Frequency - Switching5kHz
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NJU7660M#
NJU7660M#

NJU7660M# Specification Sheet

Image of IC DC/DC VOLTAGE CONVERTER 8-DMP - NJU7660M#

IC DC/DC VOLTAGE CONVERTER 8-DMP - NJU7660M# (NJU7660M#-ND)

Related parts :
IC DC/DC VOLTAGE CONVERTER 8-DMP - NJU7660M
 Order 'ic dc/dc voltage converter 8-dmp - NJU7660M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7660M-ND.
IC DC/DC VOLTAGE CONVERTER 8-DMP - NJU7660M#
 Order 'ic dc/dc voltage converter 8-dmp - NJU7660M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7660M#-ND.
IC DC/DC VOLTAGE CONVERTER 8-DMP - NJU7662M#
 Order 'ic dc/dc voltage converter 8-dmp - NJU7662M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7662M#-ND.
IC DC/DC VOLTAGE CONVERTER 8-DMP - NJU7662M
 Order 'ic dc/dc voltage converter 8-dmp - NJU7662M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7662M-ND.
IC DC/DC VOLTAGE CONVERTER 8-DIP - NJU7662D#
 Order 'ic dc/dc voltage converter 8-dip - NJU7662D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7662D#-ND.
IC SWITCHING REG LOW-PWR 8-DMP - NJM2352M
 Order 'ic switching reg low-pwr 8-dmp - NJM2352M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2352M-ND.
IC SWITCHING REG LOW-PWR 8-DMP - NJM2352M#
 Order 'ic switching reg low-pwr 8-dmp - NJM2352M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2352M#-ND.
IC PREC SHUNT REG ADJ 8-DMP - NJM431M
 Order 'ic prec shunt reg adj 8-dmp - NJM431M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM431M-ND.
IC PREC SHUNT REG ADJ 8-DMP - NJM431M#
 Order 'ic prec shunt reg adj 8-dmp - NJM431M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM431M#-ND.
IC AUDIO POWER AMP LV 8-DMP - NJM2135M#
 Order 'ic audio power amp lv 8-dmp - NJM2135M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2135M#-ND.
IC AUDIO POWER AMP LV 8-DMP - NJM2135M-TE2
 Order 'ic audio power amp lv 8-dmp - NJM2135M-TE2' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM2135M-TE2DKR-ND.
IC AUDIO POWER AMP LV 8-DMP - NJM2135M-TE2#
 Order 'ic audio power amp lv 8-dmp - NJM2135M-TE2#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2135M-TE2#-ND.
IC COMP DUAL SNGL-SUPPLY 8-DMP - NJM12903M#
 Order 'ic comp dual sngl-supply 8-dmp - NJM12903M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM12903M#-ND.
IC OPAMP J-FET DUAL 8-DMP - NJM082M#
 Order 'ic opamp j-fet dual 8-dmp - NJM082M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM082M#-ND.
IC OPAMP DUAL SNGL SUP 8-DMP - NJM12904M-TE1#
 Order 'ic opamp dual sngl sup 8-dmp - NJM12904M-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM12904M-TE1#TR-ND.

Send this link via E-Mail
Help With This Screen

IC DC/DC VOLTAGE CONVERTER 8-DMP - NJU7660M#
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DC/DC VOLTAGE CONVERTER 8-DMP - NJU7660M Next: IC DC/DC VOLTAGE CONVERTER 8-DMP - NJU7662M
IC DC/DC VOLTAGE CONVERTER 8-DMP - NJU7660M#